Technical Documents
Specifications
Product Details
This clamping module is designed for precise automation applications. The Festo EV clamp provides an effective solution for various clamping needs, featuring a compact design that accommodates a stroke of 4mm and an optimal clamping surface of Ø20. Engineered to operate at a maximum pressure of 0.6 MPa, this reliable module ensures efficient performance in diverse environments.
The clamping module operates effectively in ambient temperatures ranging from -10°C to 40°C. It requires a maximum operating pressure of 0.6 MPa, ensuring smooth functioning across various applications.
The module can be mounted through a convenient mounting hole, allowing it to fit seamlessly into diverse machinery setups and configurations.
This device is designed to connect using an M3 pneumatic connection, making it compatible with standard automation systems.
The LABS (PWIS) conformity indicates that the module meets VDMA24364-B1/B2-L standards, ensuring it does not adversely affect sensitive electronic components through surface contamination.
The module operates with compressed air that complies with ISO 8573-1:2010 [7:-:-], ensuring optimal performance and longevity under normal operating conditions.
Stock information temporarily unavailable.
BD 28.178
BD 28.178 Each (Exc. Vat)
BD 30.996
BD 30.996 Each (inc. VAT)
1
BD 28.178
BD 28.178 Each (Exc. Vat)
BD 30.996
BD 30.996 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Product Details
This clamping module is designed for precise automation applications. The Festo EV clamp provides an effective solution for various clamping needs, featuring a compact design that accommodates a stroke of 4mm and an optimal clamping surface of Ø20. Engineered to operate at a maximum pressure of 0.6 MPa, this reliable module ensures efficient performance in diverse environments.
The clamping module operates effectively in ambient temperatures ranging from -10°C to 40°C. It requires a maximum operating pressure of 0.6 MPa, ensuring smooth functioning across various applications.
The module can be mounted through a convenient mounting hole, allowing it to fit seamlessly into diverse machinery setups and configurations.
This device is designed to connect using an M3 pneumatic connection, making it compatible with standard automation systems.
The LABS (PWIS) conformity indicates that the module meets VDMA24364-B1/B2-L standards, ensuring it does not adversely affect sensitive electronic components through surface contamination.
The module operates with compressed air that complies with ISO 8573-1:2010 [7:-:-], ensuring optimal performance and longevity under normal operating conditions.