Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner, RG58 Coaxial, Unterminated50 Ω

RS Stock No.: 237-4002Brand: Huber+SuhnerManufacturers Part No.: G_03212-01
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

Outer Diameter

4.96mm

Characteristic Impedance

50 Ω

Sheath Colour

Black

Country of Origin

Switzerland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 2.470

Each (On a Reel of 100) (Exc. Vat)

BD 2.717

Each (On a Reel of 100) (inc. VAT)

Huber+Suhner, RG58 Coaxial, Unterminated50 Ω

BD 2.470

Each (On a Reel of 100) (Exc. Vat)

BD 2.717

Each (On a Reel of 100) (inc. VAT)

Huber+Suhner, RG58 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

Outer Diameter

4.96mm

Characteristic Impedance

50 Ω

Sheath Colour

Black

Country of Origin

Switzerland