Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST VH Series Straight Through Hole PCB Header, 5 Contact(s), 3.96mm Pitch, 1 Row(s)

RS Stock No.: 536-2410Brand: JSTManufacturers Part No.: B5P-VH(LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

VH

Pitch

3.96mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Straight

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

10A

Voltage Rating

250 V ac/dc

Country of Origin

Japan

Product details

JST VH series Locking PCB Headers

The VH Series of Locking Headers from JST are available in top-entry and side-entry types and feature natural (white) colour UL 94V-0 rated mouldings and tin plated posts. For typical mating VH series housings and contacts see RS 820-1172 and 820-1163 respectively.

3.96mm Wire-to-Board Connectors, JST VH Series

The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

JST VH Series Straight Through Hole PCB Header, 5 Contact(s), 3.96mm Pitch, 1 Row(s)

P.O.A.

JST VH Series Straight Through Hole PCB Header, 5 Contact(s), 3.96mm Pitch, 1 Row(s)
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

JST

Series

VH

Pitch

3.96mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Straight

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

10A

Voltage Rating

250 V ac/dc

Country of Origin

Japan

Product details

JST VH series Locking PCB Headers

The VH Series of Locking Headers from JST are available in top-entry and side-entry types and feature natural (white) colour UL 94V-0 rated mouldings and tin plated posts. For typical mating VH series housings and contacts see RS 820-1172 and 820-1163 respectively.

3.96mm Wire-to-Board Connectors, JST VH Series

The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in