Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST, VH Female PCB Housing, 3.96mm Pitch, 8 Way, 1 Row

RS Stock No.: 353-2005Brand: JSTManufacturers Part No.: VHR-8N
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

8

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

VH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

31.62mm

Width

10.5mm

Housing Material

Nylon

Country of Origin

Japan

Product details

JST PCB Connector Housings - VH Series

Our range of connector housings from JST forms part of the VH connector series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.

Features & Benefits

• Wire to board applications
• Compact and durable
• Rating UL 94V-0
• White/neutral in colour
• Proven box contact that can be used in a wide variety of applications
• Large capacity
• Secure contact and mounting

3.96mm Wire-to-Board Connectors, JST VH Series

The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

JST, VH Female PCB Housing, 3.96mm Pitch, 8 Way, 1 Row

P.O.A.

JST, VH Female PCB Housing, 3.96mm Pitch, 8 Way, 1 Row
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

JST

Number Of Contacts

8

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

VH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

31.62mm

Width

10.5mm

Housing Material

Nylon

Country of Origin

Japan

Product details

JST PCB Connector Housings - VH Series

Our range of connector housings from JST forms part of the VH connector series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.

Features & Benefits

• Wire to board applications
• Compact and durable
• Rating UL 94V-0
• White/neutral in colour
• Proven box contact that can be used in a wide variety of applications
• Large capacity
• Secure contact and mounting

3.96mm Wire-to-Board Connectors, JST VH Series

The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in