Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 4.7μF MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 624-2727Brand: MurataManufacturers Part No.: GRM31CR71A475KA01L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

4.7µF

Voltage

10V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in
Murata 4.7μF MLCC, 10V dc V, ±10% , SMD
BD 0.022Each (On a Reel of 4000) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata 4.7μF MLCC, 10V dc V, ±10% , SMD

P.O.A.

Murata 4.7μF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.
You may be interested in
Murata 4.7μF MLCC, 10V dc V, ±10% , SMD
BD 0.022Each (On a Reel of 4000) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Capacitance

4.7µF

Voltage

10V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in
Murata 4.7μF MLCC, 10V dc V, ±10% , SMD
BD 0.022Each (On a Reel of 4000) (Exc. Vat)