Technical Document
Specifications
Brand
NichiconCapacitance
33µF
Voltage
350V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
12000h
Series
CA
Ripple Current
600mA
Leakage Current
562 μA
Tolerance
±20%
Country of Origin
China
Product details
CA Series
Stock information temporarily unavailable.
Please check again later.
BD 0.655
Each (In a Pack of 2) (Exc. Vat)
BD 0.721
Each (In a Pack of 2) (inc. VAT)
2
BD 0.655
Each (In a Pack of 2) (Exc. Vat)
BD 0.721
Each (In a Pack of 2) (inc. VAT)
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 0.655 | BD 1.310 |
20 - 98 | BD 0.545 | BD 1.090 |
100 - 198 | BD 0.430 | BD 0.860 |
200 - 398 | BD 0.415 | BD 0.830 |
400+ | BD 0.405 | BD 0.810 |
Technical Document
Specifications
Brand
NichiconCapacitance
33µF
Voltage
350V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
12000h
Series
CA
Ripple Current
600mA
Leakage Current
562 μA
Tolerance
±20%
Country of Origin
China
Product details