Technical Document
Specifications
Brand
VishayResistance
30.9kΩ
Power Rating
0.4W
Tolerance
±1%
Technology
Metal Film
Series
SFR25
Temperature Coefficient
≤±100ppm/K
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Korea, Republic Of
Product details
SFR25 Series, Axial
The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise. The resistors are coated with a coloured lacquer which provides electrical, mechanical and
climatic protection
Available in various ohms
All models are Axial type
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Stock information temporarily unavailable.
Please check again later.
BD 0.005
Each (In a Pack of 5000) (Exc. Vat)
5000
BD 0.005
Each (In a Pack of 5000) (Exc. Vat)
5000
Technical Document
Specifications
Brand
VishayResistance
30.9kΩ
Power Rating
0.4W
Tolerance
±1%
Technology
Metal Film
Series
SFR25
Temperature Coefficient
≤±100ppm/K
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Korea, Republic Of
Product details
SFR25 Series, Axial
The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise. The resistors are coated with a coloured lacquer which provides electrical, mechanical and
climatic protection
Available in various ohms
All models are Axial type
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.