Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Varistors

Varistors are devices that provide excellent transient voltage suppression and are a type of non-linear device that feature similar characteristics to Zener diodes. They are used to protect vulnerable electronic circuits and components from overvoltage conditions that can cause damage. Any potentially destructive overvoltage energy is dissipated as heat.

Types of Varistor

Metal o...

Showing 1-20 of 1651 products

Filter

Sort

Filter

Sort

BD 10.470

BD 10.470 Each (Exc. Vat)

Add to basket
RS Pro
400V
275V
370V
680V
-
180J
-
High Power
32mm
10000A
1.9nF
-
-
4mm
-
32 (Dia.) x 4mm
-
-
RS PRO Metal Oxide Varistor
RS Stock No.: 240-242Brand: RS PRO

BD 32.166

BD 32.166 Each (Exc. Vat)

Add to basket
RS Pro
-
460V
605V
-
-
500J
-
High Power
-
-
-
61mm
50mm
40mm
-
61 x 50 x 40mm
-
-

BD 11.694

BD 11.694 Each (Exc. Vat)

Add to basket
RS Pro
400V
275V
370V
680V
-
215J
-
High Power
36mm
12000A
2.28nF
-
-
4mm
-
36 (Dia.) x 4mm
-
-

BD 11.781

BD 11.781 Each (Exc. Vat)

Add to basket
RS Pro
670V
460V
615V
1140V
-
350J
-
High Power
36mm
12000A
2.05nF
-
-
6mm
-
36 (Dia.) x 6mm
-
-

BD 14.628

BD 14.628 Each (Exc. Vat)

Add to basket
RS Pro
710V
484V
640V
1200V
-
380J
-
High Power
36mm
12000A
1.94nF
-
-
6mm
-
36 (Dia.) x 6mm
-
-
RS PRO Metal Oxide Varistor
RS Stock No.: 240-236Brand: RS PRO

BD 34.038

BD 34.038 Each (Exc. Vat)

Add to basket
RS Pro
-
275V
365V
-
-
360J
-
High Power
-
-
-
61mm
50mm
40mm
-
61 x 50 x 40mm
-
-

BD 15.061

BD 15.061 Each (Exc. Vat)

Add to basket
RS Pro
710V
484V
640V
1200V
-
320J
-
High Power
32mm
10000A
1.62nF
-
-
6mm
-
32 (Dia.) x 6mm
-
-

BD 147.638

BD 147.638 Each (Exc. Vat)

Add to basket
RS Pro
360V
250V
330V
620V
-
190J
-
High Power
36mm
12000A
3.085nF
-
-
4mm
-
36 (Dia.) x 4mm
-
-

BD 15.506

BD 15.506 Each (Exc. Vat)

Add to basket
RS Pro
610V
420V
560V
1050V
-
260J
-
High Power
32mm
10000A
1.71nF
-
-
5.5mm
-
32 (Dia.) x 5.5mm
-
-
Bourns Varistor, Clamping 25V
Also available in industry standard packaging
RS Stock No.: 246-3149Brand: BournsManufacturers Part No.: CG0603MLU-24E

BD 1.501

BD 0.150 Each (Supplied as a Tape) (Exc. Vat)

Add to basket
Bourns
-
-
24V
25V
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Bourns Varistor, Clamping 25V
RS Stock No.: 246-3148Brand: BournsManufacturers Part No.: CG0603MLU-24E

BD 346.500

BD 0.069 Each (On a Reel of 5000) (Exc. Vat)

Add to basket
Bourns
-
-
24V
25V
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Bourns Varistor, Clamping 30V
Also available in industry standard packaging
RS Stock No.: 246-3147Brand: BournsManufacturers Part No.: CG0603MLC-12LE

BD 1.155

BD 0.115 Each (Supplied as a Tape) (Exc. Vat)

Add to basket
Bourns
-
-
12V
30V
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Bourns Varistor, Clamping 30V
RS Stock No.: 246-3146Brand: BournsManufacturers Part No.: CG0603MLC-12LE

BD 259.875

BD 0.052 Each (On a Reel of 5000) (Exc. Vat)

Add to basket
Bourns
-
-
12V
30V
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Panasonic, Series E Varistor 700pF, Clamping 930V, Varistor 560V
Also available in industry standard packaging
RS Stock No.: 287-448Brand: PanasonicManufacturers Part No.: ERZE14A561

BD 6.699

BD 0.670 Each (In a Bag of 10) (Exc. Vat)

Add to basket
Panasonic
560V
-
-
930V
-
-
-
Series E
-
-
700pF
-
-
-
-
-
-
-
Panasonic, Series V Varistor 540pF, Clamping 595V, Varistor 360V
Also available in industry standard packaging
RS Stock No.: 282-327Brand: PanasonicManufacturers Part No.: ERZV14D361

BD 2.541

BD 0.254 Each (In a Bag of 10) (Exc. Vat)

Add to basket
Panasonic
360V
-
-
595V
-
-
-
Series V
-
-
540pF
-
-
-
-
-
-
-
Panasonic, VF series Varistor, Clamping 200V, Varistor 120V
Also available in industry standard packaging
RS Stock No.: 287-450Brand: PanasonicManufacturers Part No.: ERZVF2M121

BD 4.273

BD 0.427 Each (In a Bag of 10) (Exc. Vat)

Add to basket
Panasonic
120V
-
-
200V
-
-
-
VF series
-
-
-
-
-
-
-
-
-
-
Bourns, ZV Varistor 160pF 1A, Clamping 77V, Varistor 47V, 0603 (1608M)
RS Stock No.: 211-1143Brand: BournsManufacturers Part No.: ZV30K0603300NIR1

BD 80.850

BD 0.023 Each (On a Reel of 3500) (Exc. Vat)

Add to basket
Bourns
47V
30V
38V
77V
1A
-
Metal
ZV
-
-
160pF
-
-
-
0603 (1608M)
-
-
-
Bourns, CG0603MLA Metal Oxide Varistor 270pF 30A, Clamping 24V, Varistor 18V, Cut Tape
RS Stock No.: 223-1658Brand: BournsManufacturers Part No.: CG0603MLA-5.5ME

BD 92.400

BD 0.023 Each (On a Reel of 4000) (Exc. Vat)

Add to basket
Bourns
18V
4
5.5V
24V
30A
-
-
CG0603MLA
-
-
270pF
-
-
-
Cut Tape
-
-
-
Bourns, AVHT Varistor 2nF 2.5A, Clamping 44V, Varistor 27V, 1210 (3225M)
RS Stock No.: 211-1070Brand: BournsManufacturers Part No.: AV17K1210401NIR1HT

BD 202.125

BD 0.081 Each (On a Reel of 2500) (Exc. Vat)

Add to basket
Bourns
27V
17V
20V
44V
2.5A
-
Metal
AVHT
-
-
2nF
-
-
-
1210 (3225M)
-
-
-
Bourns, G0603MLC-05E Varistor 0.2pF, Clamping 30V, Varistor 5V, 0603 (1608M)
RS Stock No.: 181-4389Brand: BournsManufacturers Part No.: CG0603MLC-05E

BD 259.875

BD 0.052 Each (On a Reel of 5000) (Exc. Vat)

Add to basket
Bourns
5V
-
5V
30V
-
-
Metal
G0603MLC-05E
-
-
0.2pF
1.6mm
0.85mm
0.51mm
0603 (1608M)
1.6 x 0.85 x 0.51mm
-
-

...