Constant Current Diodes

A constant current diode also called a current limiting diode (CLD), is an electronic device that regulates or limits current to a maximum value. This is important as it protects your circuit from harmful effects in the event of a short-circuit.

How do constant current diodes work?

Constant current diodes are made from a junction field-effect transistor, the simplest...

Showing 1-20 of 24 products

Filter

Sort

Filter

Sort

Nexperia PSSI2021SAY,115 Constant Current Diode, 50mA, 73V max, 5-Pin SC-88A
RS Stock No.: 170-4833Brand: NexperiaManufacturers Part No.: PSSI2021SAY,115

BD 290.400

BD 0.097 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
Nexperia
50mA
2
75V
73V
Surface Mount
SC-88A
5
2.2 x 1.35 x 1mm
2.2mm
1.35mm
1mm
+150 °C
-65 °C
DiodesZetex BCR421UW6Q-7 Constant Current Diode, 10mA, 6-Pin SOT-26
Also available in industry standard packaging
RS Stock No.: 133-3345Brand: DiodesZetexManufacturers Part No.: BCR421UW6Q-7

BD 2.178

BD 0.109 Each (In a Pack of 20) (Exc. Vat)

Add to basket
DiodesZetex
10mA
1
40V
-
Surface Mount
SOT-26
6
3.1 x 1.7 x 1.3mm
3.1mm
1.7mm
1.3mm
+150 °C
-55 °C

BD 2.451

BD 0.491 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Texas Instruments
10mA
1
40V
-
Through Hole
TO-92
3
5.2 x 4.19 x 5.2mm
5.2mm
4.19mm
5.2mm
+70 °C
0 °C

BD 7.713

BD 1.542 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Texas Instruments
10mA
1
40V
-
Through Hole
TO-92
3
5.2 x 4.19 x 5.2mm
5.2mm
4.19mm
5.2mm
+100 °C
-25 °C
DiodesZetex AL5809-30QP1-7 Constant Current Diode, 30mA, 2-Pin PDI123
Also available in industry standard packaging
RS Stock No.: 133-3334Brand: DiodesZetexManufacturers Part No.: AL5809-30QP1-7

BD 3.267

BD 0.163 Each (In a Pack of 20) (Exc. Vat)

Add to basket
DiodesZetex
30mA
1
60V
-
Surface Mount
PDI123
2
3 x 1.93 x 1mm
3mm
1.93mm
1mm
+150 °C
-40 °C
Texas Instruments REF200AU Constant Current Diode, 100μA, 40V max, 8-Pin SOIC
RS Stock No.: 197-7486Brand: Texas InstrumentsManufacturers Part No.: REF200AU

BD 328.515

BD 4.380 Each (In a Tube of 75) (Exc. Vat)

Add to basket
Texas Instruments
100µA
3
40V
40V
-
SOIC
8
-
-
-
-
-
-
DiodesZetex AL5809-50QP1-7 Constant Current Diode, 50mA, 2-Pin PDI123
Also available in industry standard packaging
RS Stock No.: 133-3335Brand: DiodesZetexManufacturers Part No.: AL5809-50QP1-7

BD 4.840

BD 0.242 Each (In a Pack of 20) (Exc. Vat)

Add to basket
DiodesZetex
50mA
1
60V
-
Surface Mount
PDI123
2
3 x 1.93 x 1mm
3mm
1.93mm
1mm
+150 °C
-40 °C

BD 5.476

BD 5.476 Each (Exc. Vat)

Add to basket
Texas Instruments
100µA
3
40V
40V
-
SOIC
8
-
-
-
-
-
-

BD 2.541

BD 0.508 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Texas Instruments
10mA
1
30V
-
Through Hole
TO-92
3
5.2 x 4.19 x 5.2mm
5.2mm
4.19mm
5.2mm
+100 °C
-25 °C

BD 2.843

BD 0.569 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Texas Instruments
10mA
1
40V
-
Surface Mount
SOIC
8
4.9 x 3.9 x 1.45mm
4.9mm
3.9mm
1.45mm
+70 °C
0 °C
DiodesZetex AL5809-120QP1-7 Constant Current Diode, 120mA, 2-Pin PDI123
RS Stock No.: 168-9536Brand: DiodesZetexManufacturers Part No.: AL5809-120QP1-7

BD 544.500

BD 0.181 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
DiodesZetex
120mA
1
60V
-
Surface Mount
PDI123
2
3 x 1.93 x 1mm
3mm
1.93mm
1mm
+150 °C
-40 °C
DiodesZetex AL5809-120QP1-7 Constant Current Diode, 120mA, 2-Pin PDI123
Also available in industry standard packaging
RS Stock No.: 133-3331Brand: DiodesZetexManufacturers Part No.: AL5809-120QP1-7

BD 3.509

BD 0.176 Each (In a Pack of 20) (Exc. Vat)

Add to basket
DiodesZetex
120mA
1
60V
-
Surface Mount
PDI123
2
3 x 1.93 x 1mm
3mm
1.93mm
1mm
+150 °C
-40 °C
DiodesZetex AL5809-30QP1-7 Constant Current Diode, 30mA, 2-Pin PDI123
RS Stock No.: 168-9539Brand: DiodesZetexManufacturers Part No.: AL5809-30QP1-7

BD 471.900

BD 0.157 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
DiodesZetex
30mA
1
60V
-
Surface Mount
PDI123
2
3 x 1.93 x 1mm
3mm
1.93mm
1mm
+150 °C
-40 °C
DiodesZetex AL5809-50QP1-7 Constant Current Diode, 50mA, 2-Pin PDI123
RS Stock No.: 168-9540Brand: DiodesZetexManufacturers Part No.: AL5809-50QP1-7

BD 471.900

BD 0.157 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
DiodesZetex
50mA
1
60V
-
Surface Mount
PDI123
2
3 x 1.93 x 1mm
3mm
1.93mm
1mm
+150 °C
-40 °C
DiodesZetex AP2502KTR-G1 Constant Current Diode, 6-Pin SOT-23
RS Stock No.: 165-8354Brand: DiodesZetexManufacturers Part No.: AP2502KTR-G1

BD 254.100

BD 0.085 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
DiodesZetex
-
1
6V
-
Surface Mount
SOT-23
6
3.02 x 1.7 x 1.3mm
3.02mm
1.7mm
1.3mm
+85 °C
-40 °C
DiodesZetex AP2502KTR-G1 Constant Current Diode, 6-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 921-0477Brand: DiodesZetexManufacturers Part No.: AP2502KTR-G1

BD 3.811

BD 0.128 Each (In a Pack of 30) (Exc. Vat)

Add to basket
DiodesZetex
-
1
6V
-
Surface Mount
SOT-23
6
3.02 x 1.7 x 1.3mm
3.02mm
1.7mm
1.3mm
+85 °C
-40 °C
DiodesZetex BCR421UW6Q-7 Constant Current Diode, 10mA, 6-Pin SOT-26
RS Stock No.: 168-9550Brand: DiodesZetexManufacturers Part No.: BCR421UW6Q-7

BD 272.250

BD 0.090 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
DiodesZetex
10mA
1
40V
-
Surface Mount
SOT-26
6
3.1 x 1.7 x 1.3mm
3.1mm
1.7mm
1.3mm
+150 °C
-55 °C

BD 2.420

BD 0.097 Each (In a Pack of 25) (Exc. Vat)

Add to basket
Nexperia
50mA
2
75V
73V
Surface Mount
SC-88A
5
2.2 x 1.35 x 1mm
2.2mm
1.35mm
1mm
+150 °C
-65 °C
Texas Instruments LM234Z-3/NOPB Programmable Current Source, 10mA, 3-Pin TO-92
RS Stock No.: 921-6819Brand: Texas InstrumentsManufacturers Part No.: LM234Z-3/NOPB

BD 1,905.750

BD 1.058 Each (On a Reel of 1800) (Exc. Vat)

Add to basket
Texas Instruments
10mA
1
40V
-
Through Hole
TO-92
3
5.2 x 4.19 x 5.2mm
5.2mm
4.19mm
5.2mm
+100 °C
-25 °C
Texas Instruments LM234Z-6/NOPB Programmable Current Source, 10mA, 3-Pin TO-92
RS Stock No.: 921-6813Brand: Texas InstrumentsManufacturers Part No.: LM234Z-6/NOPB

BD 838.530

BD 0.466 Each (In a Tube of 1800) (Exc. Vat)

Add to basket
Texas Instruments
10mA
1
40V
-
Through Hole
TO-92
3
5.2 x 4.19 x 5.2mm
5.2mm
4.19mm
5.2mm
+100 °C
-25 °C