Translator ICs

Translator ICs (integrated circuits) also known as level shifters, are semiconductor devices on a circuit that provide the translation of electrical signals from one voltage or one logic level to another. This allows for compatibility with other ICs that have different voltage requirements such as TTL and CMOS. Without these ICs, signals that cross voltage levels would be sampled incorrectly.

Showing 1-20 of 275 products

Filter

Sort

Filter

Sort

Renesas Electronics 830S21AMILF, Logic Level Translator 1 SOIC
RS Stock No.: 263-7973Brand: Renesas ElectronicsManufacturers Part No.: 830S21AMILF

BD 201.289

BD 2.075 Each (In a Tube of 97) (Exc. Vat)

Add to basket
Renesas Electronics
LVCMOS, LVTTL
2.3ns
-
Surface Mount
SOIC
1
-
-
-
-
-
-
-
-
-
-
-
-
-

BD 2.946

BD 2.946 Each (Exc. Vat)

Add to basket
Renesas Electronics
LVCMOS, LVTTL
2.3ns
-
Surface Mount
SOIC
1
-
-
-
-
-
-
-
-
-
-
-
-
-

BD 0.708

BD 0.708 Each (Exc. Vat)

Add to basket
Texas Instruments
-
-
-
Surface Mount
QFN
-
3 State
20
4.5 x 3.5 x 0.8mm
Voltage Level Translator
0.02mA
-0.02mA
-
-
3.6 V, 5.5 V
9.5 ns@ 1.8 V
+85 °C
1.2 V, 1.65 V
-40 °C
onsemi NLSV2T244DR2G, Logic Level Translator Level Translator, 8-Pin SOIC
Also available in industry standard packaging
RS Stock No.: 805-6755Brand: onsemiManufacturers Part No.: NLSV2T244DR2G

BD 8.712

BD 0.871 Each (In a Pack of 10) (Exc. Vat)

Add to basket
onsemi
NLSV
-
-
Surface Mount
SOIC
-
3 State
8
5 x 4 x 1.5mm
Level Translator
24mA
-24mA
-
15pF
4.5 V
3.3 ns@ 15 pF
+85 °C
0.9 V
-40 °C
Texas Instruments SN74AVC1T45DBVR, Voltage Level Translator 1, 6-Pin SOT-23
RS Stock No.: 226-4894Brand: Texas InstrumentsManufacturers Part No.: SN74AVC1T45DBVR

BD 762.300

BD 0.254 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
Texas Instruments
AVC
5.6ns
-
Surface Mount
SOT-23
1
-
6
-
-
-
-
-
-
-
-
-
-
-
Maxim Integrated MAX3371EXT+T, Logic Level Translator Voltage Level Translator, 6-Pin SCT0
RS Stock No.: 190-4898Brand: Maxim IntegratedManufacturers Part No.: MAX3371EXT+T

BD 2,737.625

BD 1.096 Each (On a Reel of 2500) (Exc. Vat)

Add to basket
Maxim Integrated
-
-
-
Surface Mount
SCT0
-
3 State, Open Drain
6
2.15 x 1.35 x 1mm
Voltage Level Translator
-
-
-
-
5.5 V
-
+85 °C
2.5 V
-40 °C
onsemi MC14504BDTR2G, Logic Level Translator Level Shifter, 16-Pin TSSOP
RS Stock No.: 186-8847Brand: onsemiManufacturers Part No.: MC14504BDTR2G

BD 408.375

BD 0.163 Each (On a Reel of 2500) (Exc. Vat)

Add to basket
onsemi
-
-
-
Surface Mount
TSSOP
-
TTL
16
5.1 x 4.5 x 1.05mm
Level Shifter
-
-
-
50pF
18 V
280 ns @ 50 pF
+125 °C
3 V
-55 °C
Maxim Integrated MAX3395EETC+T, Voltage Level Translator Level Translator Bi-Directional, 12-Pin TQFN
RS Stock No.: 190-4903Brand: Maxim IntegratedManufacturers Part No.: MAX3395EETC+T

BD 8,107.000

BD 3.243 Each (On a Reel of 2500) (Exc. Vat)

Add to basket
Maxim Integrated
-
-
-
Surface Mount
TQFN
-
3 State, Open Drain
12
4.1 x 4.1 x 0.75mm
Level Translator
-
-
Bi-Directional
-
5.5 V
600ns
+85 °C
1.65 V
-40 °C

BD 1.658

BD 0.829 Each (In a Pack of 2) (Exc. Vat)

Add to basket
Maxim Integrated
-
-
-
Surface Mount
SC-70
1
Open Drain
5
2.2 x 1.35 x 1mm
Translator
1mA
20µA
CMOS, TTL
30pF
5.5 V
800ns
+85 °C
1.6 V
-40 °C
Maxim Integrated MAX14611ETD+T, Voltage Level Translator Logic Level Translator Bi-Directional, 14-Pin TDFN
RS Stock No.: 190-4891Brand: Maxim IntegratedManufacturers Part No.: MAX14611ETD+T

BD 3,161.125

BD 1.265 Each (On a Reel of 2500) (Exc. Vat)

Add to basket
Maxim Integrated
-
-
-
Surface Mount
TDFN
-
3 State, Open Drain
14
3.1 x 3.1 x 0.75mm
Logic Level Translator
-
-
Bi-Directional
-
5.5 V
150ns
+85 °C
1.65 V
-40 °C
onsemi 74LCX244MTC, Voltage Level Shifter Buffer 2 CMOS, 20-Pin TSSOP
RS Stock No.: 186-7243Brand: onsemiManufacturers Part No.: 74LCX244MTC

BD 16.342

BD 0.224 Each (In a Tube of 73) (Exc. Vat)

Add to basket
onsemi
LCX
-
-
Surface Mount
TSSOP
2
3 State
20
6.6 x 4.5 x 1.05mm
Buffer
24mA
-24mA
CMOS
50pF
2 to 3.6 V
7.5 ns @ 50 pF
+85 °C
2 V
-40 °C
NXP PCA9306GM,125, I2C Translator, 8-Pin XQFN
RS Stock No.: 510-740Brand: NXPManufacturers Part No.: PCA9306GM,125

BD 2.723

BD 0.273 Each (In a Pack of 10) (Exc. Vat)

Add to basket
NXP
-
3.3ns
-
Surface Mount
XQFN
-
-
8
1.65 x 1.65 x 0.45mm
-
-
-
-
-
5 V
-
+85 °C
0 V
-40 °C
Maxim Integrated MAX14970ETP+, Logic Level Translator Buffer, 20-Pin TQFN
RS Stock No.: 190-4892Brand: Maxim IntegratedManufacturers Part No.: MAX14970ETP+

BD 245.933

BD 3.279 Each (In a Tube of 75) (Exc. Vat)

Add to basket
Maxim Integrated
-
-
-
Surface Mount
TQFN
-
-
20
4.1 x 4.1 x 0.75mm
Buffer
-
-
-
-
4 V
-
+85 °C
-0.3 V
-40 °C

BD 173.659

BD 1.808 Each (In a Tube of 96) (Exc. Vat)

Add to basket
Maxim Integrated
-
-
-
Surface Mount
TSSOP
-
3 State, Open Drain
14
5.1 x 4.5 x 0.95mm
Voltage Level Translator
-
-
Bi-Directional
-
5.5 V
1000ns
+85 °C
1.65 V
-40 °C
onsemi 74LVX125MTCX, Voltage Level Shifter Buffer 1 Low Voltage Translation, 14-Pin TSSOP
RS Stock No.: 186-7249Brand: onsemiManufacturers Part No.: 74LVX125MTCX

BD 226.875

BD 0.090 Each (On a Reel of 2500) (Exc. Vat)

Add to basket
onsemi
LVX
-
-
Surface Mount
TSSOP
1
3 State
14
5.1 x 4.5 x 1.05mm
Buffer
4mA
-4mA
Low Voltage Translation
50pF
2 to 3.6 V
17 ns @ 50 pF
+85 °C
2 V
-40 °C
onsemi MM74HC125M, Voltage Level Shifter Buffer 1, 14-Pin SOIC
RS Stock No.: 186-7319Brand: onsemiManufacturers Part No.: MM74HC125M

BD 10.980

BD 0.200 Each (In a Tube of 55) (Exc. Vat)

Add to basket
onsemi
HC
-
-
Surface Mount
SOIC
1
3 State
14
8.75 x 4 x 1.5mm
Buffer
7.8mA
7.8mA
-
45pF
2 to 6 V
18 ns @ 45 pF
+85 °C
2 V
-40 °C
Texas Instruments TXB0104D, Voltage Level Shifter Voltage Level Translator, 14-Pin SOIC
RS Stock No.: 923-6790Brand: Texas InstrumentsManufacturers Part No.: TXB0104D

BD 39.023

BD 0.781 Each (In a Tube of 50) (Exc. Vat)

Add to basket
Texas Instruments
-
-
-
Surface Mount
SOIC
-
3 State
14
8.65 x 3.91 x 1.58mm
Voltage Level Translator
0.02mA
-0.02mA
-
-
3.6 V, 5.5 V
7.4 ns @ 1.8 V
+85 °C
1.2 V, 1.65 V
-40 °C
onsemi MC74HC125ADTR2G, Voltage Level Shifter Buffer 1, 14-Pin TSSOP
RS Stock No.: 186-7289Brand: onsemiManufacturers Part No.: MC74HC125ADTR2G

BD 211.750

BD 0.085 Each (On a Reel of 2500) (Exc. Vat)

Add to basket
onsemi
HC
-
-
Surface Mount
TSSOP
1
3 State
14
5.1 x 4.5 x 1.05mm
Buffer
7.8mA
7.8mA
-
50pF
2 to 6 V
135 ns @ 50 pF
+125 °C
2 V
-55 °C

BD 1.391

BD 0.139 Each (In a Pack of 10) (Exc. Vat)

Add to basket
onsemi
FXMA
-
-
Surface Mount
UMLP
1
3 State
8
1.4 x 1.2 x 0.525mm
Voltage Level Translator
50mA
-50mA
-
50pF
5.5 V
7 ns@ 50 pF
+85 °C
1.65 V
-40 °C

BD 0.574

BD 0.114 Each (In a Pack of 5) (Exc. Vat)

Add to basket
onsemi
FXL
-
-
Surface Mount
MicroPak
1
3 State
10
2.1 x 1.6 x 0.5mm
Bus Transceiver
24mA
-24mA
-
15pF
3.6 V
24 ns@ 1.3 V
+85 °C
1.1 V
-40 °C

...