SDRAM

SDRAM, unlike regular DRAM, operates while syncing with the CPU clock. This syncing means the RAM waits for the clock signal before it will respond to data input. Unlike regular DRAM that will respond immediately to input data, SDRAM has a pipelining function allowing the CPU to process multiple tasks in parallel. RS offers a range of SDRAM products that vary in memory size from 16Mbit to 2Gbit...

Showing 1-20 of 327 products

Filter

Sort

Filter

Sort

Winbond W9864G6KH-6I, SDRAM 64Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
RS Stock No.: 188-2600Brand: WinbondManufacturers Part No.: W9864G6KH-6I

BD 109.118

BD 1.010 Each (In a Tray of 108) (Exc. Vat)

Add to basket
Winbond
64Mbit
-
8M x 8 bit
166MHz
16bit
14bit
8bit
5ns
8M
Surface Mount
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
10.29mm
3 V
3.6 V
+85 °C
-40 °C

BD 2.752

BD 2.752 Each (Exc. Vat)

Add to basket
Micron
128MB
SDR
8M x 16 bit
167MHz
16bit
14bit
16bit
6ns
8M
Surface Mount
TSOP
54
22.22 x 10.16 x 1.2mm
1.2mm
22.22mm
10.16mm
3 V
3.6 V
+70 °C
0 °C

BD 2.674

BD 2.674 Each (Exc. Vat)

Add to basket
Micron
256MB
SDR
16M x 16 bit
167MHz
16bit
15bit
16bit
6ns
16M
Surface Mount
TSOP
54
22.22 x 10.16 x 1.2mm
1.2mm
22.22mm
10.16mm
3 V
3.6 V
+70 °C
0 °C
Infineon S27KS0643GABHV020, DDR SDRAM Memory 64Mbit Surface Mount, 200MHz, 1.7 V to 2 V, 24-Pin FBGA
RS Stock No.: 201-7969Brand: InfineonManufacturers Part No.: S27KS0643GABHV020

BD 589.288

BD 589.288 1 Tray of 338 (Exc. Vat)

Add to basket
Infineon
64Mbit
DDR
8M x 8
200MHz
8bit
16bit
8bit
35ns
8M
Surface Mount
FBGA
24
8 x 6 x 1mm
1mm
8mm
6mm
1.7 V
2 V
+105 °C
-40 °C

BD 2.783

BD 1.391 Each (In a Pack of 2) (Exc. Vat)

Add to basket
ISSI
64Mbit
-
4M x 16 bit
143MHz
16bit
14bit
16bit
5.4ns
4M
Surface Mount
TSOP
54
22.42 x 10.29 x 1.05mm
1.05mm
22.42mm
10.29mm
3 V
3.6 V
+85 °C
-40 °C
Winbond W949D2DBJX5I, SDRAM 512Mbit Surface Mount, 200MHz, 1.7 V to 1.95 V, 90-Pin VFBGA
RS Stock No.: 188-2577Brand: WinbondManufacturers Part No.: W949D2DBJX5I

BD 500.940

BD 2.088 Each (In a Tray of 240) (Exc. Vat)

Add to basket
Winbond
512Mbit
LPDDR
64M x 8 bit
200MHz
32bit
15bit
8bit
5ns
64M
Surface Mount
VFBGA
90
13.1 x 8.1 x 0.65mm
0.65mm
13.1mm
8.1mm
1.7 V
1.95 V
+85 °C
-40 °C
Winbond W949D6DBHX5I, SDRAM 512Mbit Surface Mount, 200MHz, 1.7 V to 1.95 V, 60-Pin VFBGA
RS Stock No.: 188-2578Brand: WinbondManufacturers Part No.: W949D6DBHX5I

BD 626.683

BD 2.009 Each (In a Tray of 312) (Exc. Vat)

Add to basket
Winbond
512Mbit
LPDDR
64M x 8 bit
200MHz
16bit
15bit
8bit
5ns
64M
Surface Mount
VFBGA
60
9.1 x 8.1 x 0.65mm
0.65mm
9.1mm
8.1mm
1.7 V
1.95 V
+85 °C
-40 °C
Winbond W9825G6KH-6I, SDRAM 256Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
RS Stock No.: 188-2599Brand: WinbondManufacturers Part No.: W9825G6KH-6I

BD 131.987

BD 1.222 Each (In a Tray of 108) (Exc. Vat)

Add to basket
Winbond
256Mbit
-
32M x 8 bit
166MHz
16bit
15bit
8bit
5ns
32M
Surface Mount
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
10.29mm
3 V
3.6 V
+85 °C
-40 °C

BD 3.502

BD 1.168 Each (In a Pack of 3) (Exc. Vat)

Add to basket
Alliance Memory
16Mbit
DDR
1M x 16 bit
143MHz
16bit
-
16bit
5.4ns
512K
Surface Mount
TSOP
50
21.08 x 10.29 x 1.1mm
1.1mm
21.08mm
10.29mm
3 V
3.6 V
+70 °C
0 °C
Winbond W9425G6KH-5I, SDRAM 256Mbit Surface Mount, 200MHz, 2.3 V to 2.7 V, 66-Pin TSOP
RS Stock No.: 188-2575Brand: WinbondManufacturers Part No.: W9425G6KH-5I

BD 121.532

BD 1.125 Each (In a Tray of 108) (Exc. Vat)

Add to basket
Winbond
256Mbit
DDR
32M x 8 bit
200MHz
16bit
15bit
8bit
55ns
32M
Surface Mount
TSOP
66
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
10.29mm
2.3 V
2.7 V
+85 °C
-40 °C

BD 4.356

BD 2.178 Each (In a Pack of 2) (Exc. Vat)

Add to basket
ISSI
128Mbit
-
8M x 16
143MHz
16bit
14bit
16bit
5.4ns
8M
Surface Mount
TSOP
54
22.42 x 10.29 x 1.05mm
1.05mm
22.42mm
10.29mm
3 V
3.6 V
+70 °C
0 °C
Winbond W9812G6KH-6I, SDRAM 128Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
RS Stock No.: 188-2598Brand: WinbondManufacturers Part No.: W9812G6KH-6I

BD 102.584

BD 0.950 Each (In a Tray of 108) (Exc. Vat)

Add to basket
Winbond
128Mbit
-
16M x 8 bit
166MHz
16bit
14bit
8bit
5ns
16M
Surface Mount
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
10.29mm
3 V
3.6 V
+85 °C
-40 °C

BD 2.281

BD 2.281 Each (Exc. Vat)

Add to basket
ISSI
128Mbit
-
4M x 32
143MHz
32bit
14bit
32bit
6.5ns
4M
Surface Mount
TSOP
86
22.42 x 10.29 x 1.05mm
1.05mm
22.42mm
10.29mm
3 V
3.6 V
+70 °C
0 °C

BD 5.118

BD 2.559 Each (In a Pack of 2) (Exc. Vat)

Add to basket
Winbond
1Gbit
DDR3
64M x 16
800MHz
16bit
-
16bit
20ns
64 M
Surface Mount
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
7.5mm
1.425 V
1.575 V
+95 °C
-40 °C
Winbond W631GG6NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.425 V to 1.575 V, 96-Pin VFBGA
RS Stock No.: 242-0767Brand: WinbondManufacturers Part No.: W631GG6NB12I

BD 485.149

BD 2.451 Each (In a Tray of 198) (Exc. Vat)

Add to basket
Winbond
1Gbit
DDR3
64M x 16
800MHz
16bit
-
16bit
20ns
64 M
Surface Mount
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
7.5mm
1.425 V
1.575 V
+95 °C
-40 °C
Winbond W631GG8NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.425 V to 1.575 V, 78-Pin VFBGA
RS Stock No.: 242-0769Brand: WinbondManufacturers Part No.: W631GG8NB12I

BD 397.667

BD 1.894 Each (In a Tray of 210) (Exc. Vat)

Add to basket
Winbond
1Gbit
DDR3
128M x 8
800MHz
16bit
-
8bit
20ns
128M
Surface Mount
VFBGA
78
10.6 x 8.1 x 0.6mm
0.6mm
10.6mm
8.1mm
1.425 V
1.575 V
+95 °C
-40 °C

BD 4.005

BD 2.002 Each (In a Pack of 2) (Exc. Vat)

Add to basket
Winbond
1Gbit
DDR3
128M x 8
800MHz
16bit
-
8bit
20ns
128M
Surface Mount
VFBGA
78
10.6 x 8.1 x 0.6mm
0.6mm
10.6mm
8.1mm
1.425 V
1.575 V
+95 °C
-40 °C
Winbond W631GU6NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.283 V to 1.425 V, 96-Pin VFBGA
RS Stock No.: 242-0772Brand: WinbondManufacturers Part No.: W631GU6NB12I

BD 410.880

BD 2.075 Each (In a Tray of 198) (Exc. Vat)

Add to basket
Winbond
1Gbit
DDR3
64M x 16
800MHz
16bit
-
16bit
20ns
64M
Surface Mount
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
7.5mm
1.283 V
1.425 V
+95 °C
-40 °C

BD 4.368

BD 2.185 Each (In a Pack of 2) (Exc. Vat)

Add to basket
Winbond
1Gbit
DDR3
64M x 16
800MHz
16bit
-
16bit
20ns
64M
Surface Mount
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
7.5mm
1.283 V
1.425 V
+95 °C
-40 °C

BD 4.489

BD 2.244 Each (In a Pack of 2) (Exc. Vat)

Add to basket
Winbond
1Gbit
DDR3
128M x 8
800MHz
16bit
-
8bit
20ns
128M
Surface Mount
VFBGA
78
10.6 x 8.1 x 0.6mm
0.6mm
10.6mm
8.1mm
1.28 V
1.45 V
+95 °C
-40 °C

...