Monostable Multivibrators

Monostable multivibrators, also known as one-shot multivibrators, are a type of IC (integrated circuit) that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed.

Generally, monostable multivibrator circuits are composed of two...

Showing 1-20 of 50 products

Filter

Sort

Filter

Sort

Nexperia, 2 Dual Monostable Multivibrator HC 5.2 mA, 16-Pin TSSOP
RS Stock No.151-3351BrandNexperiaManufacturers Part No.74HC4538PW,118

BD 381.480

BD 0.153 Each (On a Reel of 2500) (Exc. Vat)

Add to basket
Nexperia
HC
Dual Monostable Multivibrator
2
-5.2mA
5.2mA
20ns
-
Surface
-0.5V
TSSOP
7V
Monostable Multivibrator
16
400ns
-40°C
125°C
5.1mm
0.95mm
74HC4538
No
No
Nexperia, 2 Dual Monostable Multivibrator HC 4 mA, 16-Pin TSSOP
RS Stock No.151-3348BrandNexperiaManufacturers Part No.74HC123PW,118

BD 333.795

BD 0.133 Each (On a Reel of 2500) (Exc. Vat)

Add to basket
Nexperia
HC
Dual Monostable Multivibrator
2
-4mA
4mA
26ns
-
Surface
-0.5V
TSSOP
7V
Monostable Multivibrator
16
385ns
-40°C
125°C
5.1mm
0.95mm
74HC123
No
No
onsemi, 8 Monostable Multivibrator VHC 8 mA, 16-Pin SOIC
RS Stock No.186-8798BrandonsemiManufacturers Part No.74VHC123AM

BD 28.687

BD 0.597 Each (In a Tube of 48) (Exc. Vat)

Add to basket
onsemi
VHC
Monostable Multivibrator
8
-8mA
8mA
5ns
40μA
Surface
2V
SOIC
5.5V
Monostable Multivibrator
16
29.5ns
-40°C
85°C
10mm
1.5mm
74VHC123
No
No
Texas Instruments CD14538BE, 2 Monostable Multivibrator 4000 6.8 mA, 16-Pin PDIP
RS Stock No.527-467BrandTexas InstrumentsManufacturers Part No.CD14538BE

BD 19.232

BD 0.769 Each (In a Tube of 25) (Exc. Vat)

Add to basket
Texas Instruments
4000
Monostable Multivibrator
2
-6.8mA
6.8mA
30ns
0.1mA
Through Hole
3V
PDIP
18V
Monostable Multivibrator
16
600ns
-55°C
125°C
19.3mm
4.57mm
CD14538B
No
No
Texas Instruments CD4098BE, 2 Monostable Multivibrator 4000 6.8 mA, 16-Pin PDIP
RS Stock No.527-293BrandTexas InstrumentsManufacturers Part No.CD4098BE

BD 9.060

BD 0.362 Each (In a Tube of 25) (Exc. Vat)

Add to basket
Texas Instruments
4000
Monostable Multivibrator
2
-6.8mA
6.8mA
20ns
0.02mA
Through Hole
3V
PDIP
18V
Monostable Multivibrator
16
500ns
-55°C
125°C
19.3mm
4.57mm
CD4098B
No
No
Texas Instruments CD4047BE, 1 Monostable Multivibrator 4000 6.8 mA, 14-Pin PDIP
RS Stock No.527-895BrandTexas InstrumentsManufacturers Part No.CD4047BE

BD 10.650

BD 0.426 Each (In a Tube of 25) (Exc. Vat)

Add to basket
Texas Instruments
4000
Monostable Multivibrator
1
-6.8mA
6.8mA
50ns
0.02mA
Through Hole
3V
PDIP
18V
Monostable Multivibrator
14
1000ns
-55°C
125°C
19.3mm
4.57mm
CD4047B
No
No

BD 0.763

BD 0.763 Each (Exc. Vat)

Add to basket
Texas Instruments
LS
Monostable Multivibrator
2
-0.4mA
8mA
40ns
12mA
Through Hole
4.75V
PDIP
5.25V
Monostable Multivibrator
16
56ns
0°C
70°C
19.3mm
4.57mm
SN74LS123
No
No
Texas Instruments, 2 Monostable Multivibrator LS 8 mA, 16-Pin PDIP
RS Stock No.923-2350BrandTexas InstrumentsManufacturers Part No.SN74LS123N

BD 8.743

BD 0.350 Each (In a Tube of 25) (Exc. Vat)

Add to basket
Texas Instruments
LS
Monostable Multivibrator
2
-0.4mA
8mA
40ns
12mA
Through Hole
4.75V
PDIP
5.25V
Monostable Multivibrator
16
56ns
0°C
70°C
19.3mm
4.57mm
SN74LS123
No
No

BD 4.133

BD 0.826 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Texas Instruments
HC
Monostable Multivibrator
2
-5.2mA
5.2mA
17ns
0.008mA
Through Hole
2V
PDIP
6V
Monostable Multivibrator
16
450ns
-55°C
125°C
19.3mm
4.57mm
CD74HC123
No
No
Toshiba TC4538BP(F), 2 Monostable Multivibrator 4000 2.8 mA, 16-Pin PDIP
RS Stock No.601-4134BrandToshibaManufacturers Part No.TC4538BP(F)

BD 2.797

BD 0.560 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Toshiba
4000
Monostable Multivibrator
2
-2.8mA
2.8mA
25ns
20mA
Through Hole
3V
PDIP
18V
Monostable Multivibrator
16
760ns
-40°C
85°C
19.25mm
3.5mm
TC4538BP
No
No

BD 3.815

BD 0.382 Each (In a Pack of 10) (Exc. Vat)

Add to basket
Texas Instruments
HC
Monostable Multivibrator
2
-5.2mA
5.2mA
17ns
0.008mA
Surface
2V
TSSOP
6V
Monostable Multivibrator
16
450ns
-55°C
125°C
5mm
1.15mm
CD74HC123
No
No
Texas Instruments, 4 Monostable Multivibrator 74LV 32 mA, 8-Pin VSSOP
RS Stock No.218-4616BrandTexas InstrumentsManufacturers Part No.SN74LVC1G123DCUT

BD 147.823

BD 0.592 Each (On a Reel of 250) (Exc. Vat)

Add to basket
Texas Instruments
74LV
Monostable Multivibrator
4
32mA
32mA
1ms
20μA
Surface
-0.5V
VSSOP
6.5V
Monostable Multivibrator
8
-
-40°C
125°C
2.1mm
0.9mm
SN74LVC1G123
No
No
Toshiba TC4538BF(F), 2 Monostable Multivibrator 4000 2.8 mA, 16-Pin SOP
RS Stock No.601-4128BrandToshibaManufacturers Part No.TC4538BF(F)

BD 2.225

BD 0.445 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Toshiba
4000
Monostable Multivibrator
2
-2.8mA
2.8mA
25ns
20mA
Surface
3V
SOP
18V
Monostable Multivibrator
16
760ns
-40°C
85°C
10.3mm
1.5mm
TC4538BF
No
No

BD 3.669

BD 3.669 Each (Exc. Vat)

Add to basket
Texas Instruments
74
Monostable Multivibrator
1
-0.4mA
16mA
50ns
13mA
Through Hole
4.75V
PDIP
5.25V
Monostable Multivibrator
14
80ns
0°C
70°C
19.3mm
4.57mm
SN74121
No
No
Toshiba TC74HC4538AP(F), 2 Monostable Multivibrator HC 5.2 mA, 16-Pin PDIP
RS Stock No.540-0427BrandToshibaManufacturers Part No.TC74HC4538AP(F)

BD 3.115

BD 0.623 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Toshiba
HC
Monostable Multivibrator
2
-5.2mA
5.2mA
13ns
0.004mA
Through Hole
2V
PDIP
6V
Monostable Multivibrator
16
25ns
-40°C
85°C
19.25mm
3.5mm
TC74HC4583A
No
No
onsemi, 2 Monostable Multivibrator TTL, 16-Pin SOIC
RS Stock No.186-8851BrandonsemiManufacturers Part No.MC14521BDG

BD 11.902

BD 0.248 Each (In a Tube of 48) (Exc. Vat)

Add to basket
onsemi
TTL
Monostable Multivibrator
2
-
-
120ns
150μA
Surface
3V
SOIC
18V
Frequency Divider
16
15μs
-55°C
125°C
10mm
1.5mm
MC14521
No
AEC-Q100
Toshiba TC74HC123AF(F), 2 Monostable Multivibrator HC 5.2 mA, 16-Pin SOP
RS Stock No.540-7692BrandToshibaManufacturers Part No.TC74HC123AF(F)

BD 1.621

BD 0.324 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Toshiba
HC
Monostable Multivibrator
2
-5.2mA
5.2mA
13ns
0.004mA
Surface
2V
SOP
6V
Monostable Multivibrator
16
25ns
-40°C
85°C
10.3mm
1.5mm
TC74HC123AF
No
No
Toshiba TC74HC4538AF(F), 2 Monostable Multivibrator HC 5.2 mA, 16-Pin SOP
RS Stock No.541-9358BrandToshibaManufacturers Part No.TC74HC4538AF(F)

BD 4.133

BD 0.826 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Toshiba
HC
Monostable Multivibrator
2
-5.2mA
5.2mA
13ns
0.004mA
Surface
2V
SOP
6V
Monostable Multivibrator
16
25ns
-40°C
85°C
10.3mm
1.5mm
TC74HC4538AP
No
No

BD 10.872

BD 0.725 Each (In a Pack of 15) (Exc. Vat)

Add to basket
Texas Instruments
LVC
Monostable Multivibrator
1
-32mA
32mA
2.5ns
20μA
Surface
1.65V
-
5.5V
Monostable Multivibrator
8
8ns
-40°C
125°C
3.15mm
1.2mm
SN74LVC1G123
No
No

BD 8.265

BD 0.165 Each (In a Pack of 50) (Exc. Vat)

Add to basket
Nexperia
HC
Dual Monostable Multivibrator
2
-4mA
4mA
26ns
-
Surface
-0.5V
TSSOP
7V
Monostable Multivibrator
16
385ns
-40°C
125°C
5.1mm
0.95mm
74HC123
No
No