Thickness Gauges

Thickness gauges are digital or LCD tools used for taking thickness measurements on parts, materials or coatings in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that is closed and reset to zero, then opened to fit around the material or part and then a readout is given of the measurement reading. Our range of thickness gauges are of the high...

Showing 1-20 of 38 products

Filter

Sort

Filter

Sort

RS PRO  Thickness Meter 0.3 mm - 1350 μm Resolution, LCD Display
RS Stock No.192-4382BrandRS PRO

P.O.A.

Add to basket
RS Pro
Thickness Meter
1350 μm
-
-
LCD
AAA
10h
IP40
0°C
40°C
-
110 g
No
-
27mm
113.5mm
0.3 mm
-
User Manual, Battery, USB Cable, CD
-

P.O.A.

Add to basket
RS Pro
Thickness Meter
0.01 mm
±0.1 mm
-
LCD
SR44
-
-
-
-
12 mm
-
No
-
-
-
0 mm
-
-
-
Extech  TKG150  Thickness Gauge ±0.5 % Accuracy, 0.0001 in Resolution, LCD Display
RS Stock No.100-063BrandExtechManufacturers Part No.TKG150

BD 2,009.986

BD 2,009.986 Each (Exc. Vat)

Add to basket
Extech
Thickness Gauge
0.0001 in
±0.5 %
10MHz
LCD
AA
-
IP54
-
-
-
-
RoHS
-
-
-
-
-
Transducer, Battery, Cable
TKG150
Laserliner  082.150A  Thickness Gauge ±3 % Accuracy, 1 μm Resolution, LCD Display
RS Stock No.174-6536BrandLaserlinerManufacturers Part No.082.150A

P.O.A.

Add to basket
Laserliner
Thickness Gauge
1 μm
±3 %
-
LCD
AAA
-
-
-
-
-
23 mm
No
100g
110mm
50mm
-
-
USB Cable, Batteries, Carrying Case
082.150A
Mitutoyo  Series 700  Thickness Meter 0 mm - 12 mm ±0.02 mm Accuracy, 0.01 mm Resolution, LCD Display
RS Stock No.353-3727BrandMitutoyoManufacturers Part No.700-118-30

P.O.A.

Add to basket
Mitutoyo
Thickness Meter
0.01 mm
±0.02 mm
-
LCD
SR44
-
-
-
-
12 mm
44.8 mm
No
70g
20mm
94.3mm
0 mm
-
-
Series 700
Sauter  TD 225-0.1 US  Thickness Meter 1.2 mm - 225 mm ±0.5 % Accuracy, 0.1 mm Resolution, Digital Display
RS Stock No.660-8158BrandSauterManufacturers Part No.TD 225-0.1US

P.O.A.

Add to basket
Sauter
Thickness Meter
0.1 mm
±0.5 %
5MHz
Digital
AAA
-
-
-
50°C
225 mm
62 mm
ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007
164g
30mm
120mm
1.2 mm
-
-
TD 225-0.1 US
Mitutoyo  547  Thickness Gauge 0 mm - 10 mm ±3 μm Accuracy, 0.01 mm Resolution, LCD Display
RS Stock No.794-3563BrandMitutoyoManufacturers Part No.547-321A

P.O.A.

Add to basket
Mitutoyo
Thickness Gauge
0.01 mm
±3 μm
-
LCD
SR44
7000h
IP4X
0°C
40°C
10 mm
175 mm
BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014
-
-
175mm
0 mm
-
-
547
Sauter  TN 80-0.01 US  80 mm 0.01 mm Resolution
RS Stock No.899-8141BrandSauterManufacturers Part No.TN 80-0.01US

P.O.A.

Add to basket
Sauter
-
0.01 mm
-
-
-
-
-
-
-
-
80 mm
-
-
-
-
-
-
-
Carrying Case, Cable
TN 80-0.01 US
Mitutoyo  547  Thickness Gauge 0 mm - 10 mm ±20 μm Accuracy, 0.001 mm Resolution, LCD Display
RS Stock No.794-3569BrandMitutoyoManufacturers Part No.547-401A

P.O.A.

Add to basket
Mitutoyo
Thickness Gauge
0.001 mm
±20 μm
-
LCD
SR44
7000h
IP4X
0°C
40°C
10 mm
-
BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014
-
-
-
0 mm
-
-
547
Sauter  Thickness Meter 0.1 μm Resolution, LCD Display
RS Stock No.180-6220BrandSauterManufacturers Part No.TB 1000-0.1F

P.O.A.

Add to basket
Sauter
Thickness Meter
0.1 μm
-
50Hz
LCD
1.5 V Rechargeable
-
-
0°C
50°C
-
32 mm
ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007
260g
161mm
69mm
-
-
Calibration Foils, Type N External Sensor SAUTER ATE 02, Type F External Sensor SAUTER ATE 01
-
Sauter  TE 1250-0.1FN.  0.1 m, 1 m Resolution
RS Stock No.136-3540BrandSauterManufacturers Part No.TE 1250-0.1FN

P.O.A.

Add to basket
Sauter
-
0.1 �m, 1 �m
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TE 1250-0.1FN.
Sauter  TE 1250-0.1N.  0.1 m, 1 m Resolution
RS Stock No.136-3541BrandSauterManufacturers Part No.TE 1250-0.1N

P.O.A.

Add to basket
Sauter
-
0.1 �m, 1 �m
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TE 1250-0.1N.
Extech  CG104  Thickness Gauge ±10 % Accuracy, 1 μm Resolution, LCD Backlight Display
RS Stock No.288-0240BrandExtechManufacturers Part No.CG104

BD 171.094

BD 171.094 Each (Exc. Vat)

Add to basket
Extech
Thickness Gauge
1 μm
±10 %
-
LCD Backlight
AAA
-
-
-
-
-
55 mm
CE
80g
27mm
105mm
-
-
2 x AAA Battery
CG104
Extech  CG204  Thickness Gauge ±3 % Accuracy, 0.1 μm Resolution, Digital Display
RS Stock No.287-3803BrandExtechManufacturers Part No.CG204

BD 127.224

BD 127.224 Each (Exc. Vat)

Add to basket
Extech
Thickness Gauge
0.1 μm
±3 %
-
Digital
AAA
-
-
-
-
-
120 mm
No
175g
62mm
32mm
-
-
2 x Battery, USB Cable
CG204
Extech  CG206  Thickness Gauge ±2.5 % Accuracy, 0.1 μm Resolution
RS Stock No.102-482BrandExtechManufacturers Part No.CG206

BD 178.406

BD 178.406 Each (Exc. Vat)

Add to basket
Extech
Thickness Gauge
0.1 μm
±2.5 %
-
-
AAA
-
-
-
-
-
2.1 in
RoHS
3.9oz
1.1in
4.5in
-
-
2 x AAA Battery, USB Cable
CG206
Extech  CG304  Thickness Gauge ±3.5 %, ±%2 % Accuracy, 0.1 μm Resolution, LCD Display
RS Stock No.102-481BrandExtechManufacturers Part No.CG304

BD 167.438

BD 167.438 Each (Exc. Vat)

Add to basket
Extech
Thickness Gauge
0.1 μm
±3.5 %, ±%2 %
-
LCD
AAA
-
-
-
-
-
2.4 in
RoHS
6.17oz
1.25in
4.7in
-
-
2 x AAA Battery, Steel
CG304
Extech  TKG100  Thickness Gauge LCD Display
RS Stock No.288-2318BrandExtechManufacturers Part No.TKG100

BD 1,242.258

BD 1,242.258 Each (Exc. Vat)

Add to basket
Extech
Thickness Gauge
-
-
10MHz
LCD
AA
50h
IP54
-
-
-
-
CE
-
-
-
-
-
Battery, Transducer, Cable, USB Cable
TKG100
Kern  100 mm -0.1 mm, 0.1 mm Accuracy
RS Stock No.205-9610BrandKernManufacturers Part No.TO 100-0.01EE

P.O.A.

Add to basket
Kern
-
-
-0.1 mm, 0.1 mm
-
-
-
30h
-
-
-
100 mm
-
-
-
-
-
-
-
-
-
Kern  961-113  Thickness Gauge 1.5 mm - 200 mm 0.5 % Accuracy, 0.1 mm Resolution, Digital Display
RS Stock No.275-3860BrandKernManufacturers Part No.TB 200-0.1US

BD 267.857

BD 267.857 Each (Exc. Vat)

Add to basket
Kern
Thickness Gauge
0.1 mm
0.5 %
5MHz
Digital
AA
-
-
0°C
50°C
200 mm
161 mm
RoHS conformity for EU and China
0.3kg
32mm
69mm
1.5 mm
-
Batteries
961-113
Mitutoyo  547  Thickness Gauge 0 mm - 10 mm ±20 μm Accuracy, 0.001 mm Resolution, LCD Display
RS Stock No.794-5650BrandMitutoyoManufacturers Part No.547-401

P.O.A.

Add to basket
Mitutoyo
Thickness Gauge
0.001 mm
±20 μm
-
LCD
SR44
7000h
IP4X
0°C
40°C
10 mm
-
BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014
-
-
-
0 mm
UKAS
-
547