Plain Bearings

Plain bearings are mechanical components which allows angular rotation to occur around a central point in two angled directions. These bearings come in many different types to accommodate a wide variety of applications and what they all have in common is the ability to accommodate misalignment from mounting or shaft deflection. A plain bearing will typically accommodate a rotating shaft within ...

Showing 1-20 of 2234 products

Filter

Sort

Filter

Sort

RS PRO SSE.00.03 3 mm Bore Spherical Bearing, 2500 N, 12 mm OD, 10300 N
RS Stock No.382-380BrandRS PROManufacturers Part No.SSE.00.03

BD 42.109

BD 42.109 Each (Exc. Vat)

Add to basket
RS Pro
Spherical Bearing
-
3mm
-
-
-
12mm
-
-
-
-
2500N
10300N
-
-
No
-
-
RS PRO SSE.00.06 6 mm Bore Spherical Bearing, 500 N, 18 mm OD, 1860 N
RS Stock No.382-419BrandRS PROManufacturers Part No.SSE.00.06

BD 33.361

BD 33.361 Each (Exc. Vat)

Add to basket
RS Pro
Spherical Bearing
-
6mm
-
-
-
18mm
-
-
-
-
500N
1860N
-
-
No
-
-
RS PRO SSF.00.05 5 mm Bore Spherical Bearing, 190 N, 16 mm OD, 780 N
RS Stock No.382-352BrandRS PROManufacturers Part No.SSF.00.05

BD 46.457

BD 46.457 Each (Exc. Vat)

Add to basket
RS Pro
Spherical Bearing
-
5mm
-
-
-
16mm
-
-
-
-
190N
780N
-
-
No
-
-
RS PRO SSF.00.06 6 mm Bore Spherical Bearing, 240 N, 18 mm OD, 980 N
RS Stock No.382-368BrandRS PROManufacturers Part No.SSF.00.06

BD 32.540

BD 32.540 Each (Exc. Vat)

Add to basket
RS Pro
Spherical Bearing
-
6mm
-
-
-
18mm
-
-
-
-
240N
980N
-
-
No
-
-
RS PRO 0.1875 in Bore Plain Bearing, 0.3125 in OD
RS Stock No.528-894BrandRS PRO

BD 7.458

BD 7.458 1 Bag of 20 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
-
0.1875in
-
-
-
0.3125in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-
RS PRO 0.1875 in Bore Plain Bearing, 0.3125 in OD
RS Stock No.528-891BrandRS PRO

BD 8.151

BD 8.151 1 Bag of 4 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
Flanged
0.1875in
-
-
-
0.3125in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-
RS PRO 0.3125 in Bore Plain Bearing, 0.5 in OD
RS Stock No.528-897BrandRS PRO

BD 7.636

BD 7.636 1 Bag of 8 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
-
0.3125in
-
-
-
0.5in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-
RS PRO 0.3125 in Bore Plain Bearing, 0.5 in OD
RS Stock No.528-899BrandRS PRO

BD 7.191

BD 7.191 1 Bag of 6 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
-
0.3125in
-
-
-
0.5in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-
RS PRO 0.3125 in Bore Plain Bearing, 0.5 in OD
RS Stock No.528-896BrandRS PRO

BD 7.210

BD 7.210 1 Bag of 12 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
Flanged
0.3125in
-
-
-
0.5in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-
RS PRO 0.3125 in Bore Plain Bearing, 0.5 in OD
RS Stock No.528-900BrandRS PRO

BD 6.516

BD 6.516 1 Bag of 6 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
-
0.3125in
-
-
-
0.5in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-
RS PRO 0.3125 in Bore Plain Bearing, 0.5625 in OD
RS Stock No.528-903BrandRS PRO

BD 7.172

BD 7.172 1 Bag of 6 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
-
0.3125in
-
-
-
0.5625in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-
RS PRO 0.3125 in Bore Plain Bearing, 0.5625 in OD
RS Stock No.528-901BrandRS PRO

BD 7.013

BD 7.013 1 Bag of 10 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
-
0.3125in
-
-
-
0.5625in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-
RS PRO 0.375 in Bore Plain Bearing, 0.5 in OD
RS Stock No.528-906BrandRS PRO

BD 7.102

BD 7.102 1 Bag of 4 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
Self-Lubricating
0.375in
-
-
-
0.5in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-
RS PRO 0.375 in Bore Plain Bearing, 0.5 in OD
RS Stock No.528-907BrandRS PRO

BD 6.746

BD 6.746 1 Bag of 8 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
Self-Lubricating
0.375in
-
-
-
0.5in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-
RS PRO 0.375 in Bore Plain Bearing, 0.625 in OD
RS Stock No.528-910BrandRS PRO

BD 7.013

BD 7.013 1 Bag of 8 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
Flanged
0.375in
-
-
-
0.625in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-
RS PRO 0.375 in Bore Plain Bearing, 0.625 in OD
RS Stock No.528-913BrandRS PRO

BD 8.087

BD 8.087 1 Bag of 2 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
Flanged
0.375in
-
-
-
0.625in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-
RS PRO 0.375 in Bore Plain Bearing, 0.625 in OD
RS Stock No.528-914BrandRS PRO

BD 7.534

BD 7.534 1 Bag of 2 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
Flanged
0.375in
-
-
-
0.625in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-
RS PRO 0.375 in Bore Plain Bearing, 0.625 in OD
RS Stock No.528-912BrandRS PRO

BD 7.394

BD 7.394 1 Bag of 8 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
Flanged
0.375in
-
-
-
0.625in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-
RS PRO 0.4375 in Bore Plain Bearing, 0.5625 in OD
RS Stock No.528-215BrandRS PRO

BD 7.394

BD 7.394 1 Bag of 2 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
-
0.4375in
-
-
-
0.5625in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-
RS PRO 0.4375 in Bore Plain Bearing, 0.5625 in OD
RS Stock No.528-216BrandRS PRO

BD 6.765

BD 6.765 1 Bag of 12 (Exc. Vat)

Add to basket
RS Pro
Plain Bearing
-
0.4375in
-
-
-
0.5625in
-
-
-
-
-
-
-
Oil Retaining Tin Bronze
ISO 2795:1991
-
-

...