Plastic Sheets

Plastic sheets and acrylic sheets are made of strong, durable plastic or plastic-like materials that are suitable for various applications and are available as either plain or perforated form. Plastic sheets are typically used across a wide range of industries such as:DIYConstruction IndustryFood TechnologyMechanical EngineeringElectronics IndustryAutomotive IndustryAircraft and Aerospace Techn...

Showing 1-20 of 269 products

Filter

Sort

Filter

Sort

BD 12.582

BD 12.582 1 Lot of 1 (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Blue
500mm
300 mm
3mm
-
Polymethyl Methacrylate (PMMA)
1.41g/cm³
65MPa
M 90 Rockwell
-
0.005%
0.17W/mK
-
No
70°C
-
-
RS PRO White Plastic Plastic Sheet, 600 mm x 600 mm x 2.5 mm
RS Stock No.: 809-9698Brand: RS PRO

BD 20.888

BD 20.888 Each (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
White
600mm
600 mm
2.5mm
-
Plastic
1.2g/cm³
54MPa
Shore D 60
UL 94
0.0035%
0.15W/mK
-
DIN 53479, DIN 53765-D-10, ASTM-D 1929, DIN 53765
60°C
Yes
96kJ/m²

BD 23.918

BD 23.918 1 Lot of 3 (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Transparent
500mm
400 mm
2mm
-
Polymethyl Methacrylate
1.41g/cm³
65MPa
M 90 Rockwell
UL 94 V-0
0.01%
0.17W/mK
-
No
70°C
Yes
12kJ/m²

BD 26.611

BD 26.611 1 Lot of 3 (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Clear
500mm
400 mm
1.5mm
-
Polymethyl Methacrylate (PMMA)
1.41g/cm³
65MPa
M 90 Rockwell
-
0.005%
0.17W/mK
-
No
70°C
-
12kJ/m²

BD 52.820

BD 52.820 1 Lot of 3 (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Clear
500mm
400 mm
5mm
-
Polymethyl Methacrylate (PMMA)
1.41g/cm³
65MPa
M 90 Rockwell
-
0.005%
0.17W/mK
-
No
70°C
-
12kJ/m²

BD 21.775

BD 21.775 Each (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Clear
1200mm
620 mm
1mm
-
Polyethylene Terephthalate-G (PETG)
1.27g/cm³
-
Shore D 78
UL94 HB
0%
-
-
FDA, UL 94 HB, RoHS
65°C
-
-

BD 46.989

BD 15.663 Each (In a Pack of 3) (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Transparent
1.25m
610 mm
1mm
-
Polycarbonate
1.2g/cm³
62MPa
R 118 Rockwell
UL94 HB
0.35%
0.25W/mK
-
ASTM-D 1929, DIN 53765, DIN 53765-D-10, DIN 53479
120°C
Yes
12kJ/m²

BD 41.253

BD 41.253 1 Lot of 2 (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Clear
500mm
400 mm
5mm
-
Polymethyl Methacrylate (PMMA)
1.41g/cm³
65MPa
M 90 Rockwell
-
0.005%
0.19W/mK
-
No
70°C
-
15kJ/m²

BD 34.669

BD 34.669 1 Lot of 2 (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Transparent
500mm
400 mm
4mm
-
Polymethyl Methacrylate
1.41g/cm³
65MPa
M 90 Rockwell
-
0.01%
0.19W/mK
-
No
70°C
Yes
12kJ/m²

BD 19.497

BD 19.497 1 Lot of 2 (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Clear
500mm
400 mm
2mm
-
Polymethyl Methacrylate (PMMA)
1.41g/cm³
65MPa
M 90 Rockwell
-
0.005%
0.19W/mK
-
No
70°C
-
15kJ/m²

BD 47.301

BD 23.651 Each (In a Pack of 2) (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
White
500mm
500 mm
2mm
-
Polypropylene
-
-
-
-
-
-
62%
No
80°C
-
-

BD 48.028

BD 48.028 1 Lot of 2 (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Clear
500mm
400 mm
6mm
-
Polymethyl Methacrylate (PMMA)
1.41g/cm³
65MPa
M 90 Rockwell
-
0.005%
0.19W/mK
-
No
70°C
-
15kJ/m²

BD 60.202

BD 30.100 Each (In a Pack of 2) (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Clear
1250mm
610 mm
2mm
-
Polycarbonate
1.2g/cm³
62MPa
R 118 Rockwell
UL94 HB
0.35%
0.25W/mK
-
ISO 9001, REACH, RoHS
120°C
-
-

BD 123.000

BD 123.000 1 Lot of 5 (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Grey
1000mm
500 mm
3mm
Acrylic, Epoxy Resin, Fine Weave Cotton, Fibreglass
Plastic
1.47g/cm³
55MPa
Shore D 65 to 80
DIN 4102 B1
0.2%
0.18W/mK
-
No
60°C
Yes
-

BD 19.906

BD 19.906 1 Lot of 3 (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Clear
305mm
625 mm
1.5mm
-
Polycarbonate
1.2g/cm³
62MPa
-
UL 94
0.35%
0.21W/mK
-
REACH, ISO 9001, RoHS
120°C
-
-

BD 68.706

BD 68.706 Each (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Clear
1250mm
610 mm
5mm
Fibreglass, Epoxy Resin, Fine Weave Cotton, Acrylic
Polycarbonate
1.2g/cm³
62MPa
R 118 Rockwell
UL94 HB
0.35%
0.21W/mK
-
No
120°C
-
-

BD 24.544

BD 24.544 1 Lot of 2 (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Clear
500mm
400 mm
3mm
-
Polymethyl Methacrylate (PMMA)
1.41g/cm³
65MPa
M 90 Rockwell
-
0.005%
0.19W/mK
-
No
70°C
-
15kJ/m²

BD 30.191

BD 15.095 Each (In a Pack of 2) (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
White
500mm
500 mm
2mm
-
Polypropylene
-
-
-
-
-
-
35%
No
80°C
-
-

BD 69.574

BD 69.574 1 Lot of 3 (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Black
1m
500 mm
3mm
-
High Density Polyethylene
0.96g/cm³
25MPa
50 Ball Indentation
UL94 HB
0.02%
0.17W/mK
-
DIN 50014
80°C
Yes
12kJ/m²

BD 146.982

BD 146.982 1 Lot of 2 (Exc. Vat)

Add to basket
RS Pro
Plastic Sheet
Grey
1000mm
500 mm
9mm
Fine Weave Cotton, Fibreglass, Acrylic, Epoxy Resin
Plastic
1.47g/cm³
55MPa
Shore D 65 to 80
DIN 4102 B1
0.2%
0.18W/mK
-
No
60°C
-
-

...