Magnets

A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets...

Showing 1-20 of 29 products

Filter

Sort

Filter

Sort

RS PRO Block Magnet 20 mm, 4 kg Pull 10 mm
RS Stock No.107-914BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
Block
20 mm
4kg
10mm
-
5mm
-
No
N35
RS PRO Block Magnet 24 mm, 24 kg Pull 14 mm
RS Stock No.107-913BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
Block
24 mm
24kg
14mm
-
10.5mm
-
No
-
RS PRO Magnet 123.5 mm, 3 kg Pull 64 mm
RS Stock No.107-916BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
-
123.5 mm
3kg
64mm
-
67mm
-
RoHS Certificate of Compliance, RS PRO Seal of Approval
-
RS PRO Magnet 199 mm, 7.5 kg Pull 80.6 mm
RS Stock No.107-917BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
-
199 mm
7.5kg
80.6mm
-
90mm
-
RS PRO Seal of Approval, RoHS Certificate of Compliance
-
RS PRO Magnet Pot Magnet 10 mm Threaded M3, 3 kg Pull 4.5 mm
RS Stock No.107-882BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
-
10 mm
3kg
4.5mm
Threaded M3
10mm
Pot Magnet
RoHS Certificate of Compliance, RS PRO Seal of Approval
-
RS PRO Magnet Pot Magnet 13 mm Threaded M3, 5 kg Pull 4.5 mm
RS Stock No.107-884BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
-
13 mm
5kg
4.5mm
Threaded M3
13mm
Pot Magnet
RS PRO Seal of Approval, RoHS Certificate of Compliance
-
RS PRO Magnet Pot Magnet 16 mm Threaded M4, 8 kg Pull 4.5 mm
RS Stock No.107-885BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
-
16 mm
8kg
4.5mm
Threaded M4
16mm
Pot Magnet
RS PRO Seal of Approval, RoHS Certificate of Compliance
-
RS PRO Magnet Pot Magnet 20 mm Threaded M4, 13 kg Pull 6 mm
RS Stock No.107-887BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
-
20 mm
13kg
6mm
Threaded M4
20mm
Pot Magnet
RS PRO Seal of Approval, RoHS Certificate of Compliance
-
RS PRO Magnet Pot Magnet 20 mm, 2.1 kg Pull 6 mm
RS Stock No.107-908BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
-
20 mm
2.1kg
6mm
-
4.2mm
Pot Magnet
RS PRO Seal of Approval, RoHS Certificate of Compliance
-
RS PRO Magnet Pot Magnet 25 mm, 3 kg Pull 7 mm
RS Stock No.107-900BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
-
25 mm
3kg
7mm
-
5.5mm
Pot Magnet
RoHS Certificate of Compliance, RS PRO Seal of Approval
-
RS PRO Magnet Pot Magnet 32 mm, 8 kg Pull 7 mm
RS Stock No.107-901BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
-
32 mm
8kg
7mm
-
5.5mm
Pot Magnet
RoHS Certificate of Compliance, RS PRO Seal of Approval
-
RS PRO Magnet Pot Magnet 40 mm, 16 kg Pull 8 mm
RS Stock No.107-903BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
-
40 mm
16kg
8mm
-
5.5mm
Pot Magnet
RoHS Certificate of Compliance, RS PRO Seal of Approval
-
RS PRO Magnet Pot Magnet 50 mm, 22 kg Pull 10 mm
RS Stock No.107-910BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
-
50 mm
22kg
10mm
-
8.5mm
Pot Magnet
RS PRO Seal of Approval, RoHS Certificate of Compliance
-
RS PRO Magnet Pot Magnet 80 mm, 54 kg Pull 18 mm
RS Stock No.107-911BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
-
80 mm
54kg
18mm
-
6.5mm
Pot Magnet
RoHS Certificate of Compliance, RS PRO Seal of Approval
-
RS PRO Pot Magnet 100 mm Threaded Hole, 94.2 kg Pull 20 mm
RS Stock No.107-898BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
Pot
100 mm
94.2kg
20mm
Threaded Hole
42mm
-
No
-
RS PRO Pot Magnet 20 mm Threaded M3, 4.9 kg Pull 6 mm
RS Stock No.107-888BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
Pot
20 mm
4.9kg
6mm
Threaded M3
12mm
-
No
-
RS PRO Pot Magnet 22 mm Threaded M5, 5 kg Pull 7 mm
RS Stock No.107-880BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
Pot
22 mm
5kg
7mm
Threaded M5
17mm
-
No
-
RS PRO Pot Magnet 25 mm Threaded M4, 5.8 kg Pull 7 mm
RS Stock No.107-890BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
Pot
25 mm
5.8kg
7mm
Threaded M4
15mm
-
No
-
RS PRO Pot Magnet 25 mm Threaded M4, 5.8 kg Pull 7 mm
RS Stock No.107-904BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
Pot
25 mm
5.8kg
7mm
Threaded M4
15mm
-
RS PRO Seal of Approval
-
RS PRO Pot Magnet 32 mm Threaded M4, 10 kg Pull 7 mm
RS Stock No.107-905BrandRS PRO

P.O.A.

Add to basket
RS Pro
Magnet
Pot
32 mm
10kg
7mm
Threaded M4
15mm
-
No
-