Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Milling Inserts

Milling inserts are removable cutting tips, which means they are not part of the milling machine. They are indexable which means that they can be exchanged and replaced once used. Milling inserts are used with milling cutting tools when cutting or shaping metals such as steel, alloy and cast iron. They're designed to protect your milling cutter from damage caused by extreme heat and force, ensu...

Showing 1-4 of 4 products

Filter

Sort

Filter

Sort

Pramet Square Milling Insert 9.53mm Side Length, 3.5mm Bore Diameter
RS Stock No.: 899-8472Brand: PrametManufacturers Part No.: SEMT 09T3AFSN:M8340

BD 68.394

BD 68.394 1 Box of 10 (Exc. Vat)

Add to basket
Square
3.5mm
9.53mm
-
Pramet Pentagon Milling Insert 9mm Side Length, 5.5mm Bore Diameter
RS Stock No.: 866-0584Brand: PrametManufacturers Part No.: PDKT 090530ER-FM:M8345

BD 106.548

BD 106.548 1 Box of 10 (Exc. Vat)

Add to basket
Pentagon
5.5mm
9mm
M8345
Pramet Rectangular Milling Insert 12mm Side Length, 4.5mm Bore Diameter
RS Stock No.: 866-0607Brand: PrametManufacturers Part No.: LNGX 120508ER-M:M8340

BD 110.678

BD 110.678 1 Box of 10 (Exc. Vat)

Add to basket
Rectangular
4.5mm
12mm
-
Pramet Rhombic Milling Insert 16mm Side Length, 4.5mm Bore Diameter
RS Stock No.: 866-0647Brand: PrametManufacturers Part No.: ADMX 160608SR-M:M9325

BD 86.463

BD 86.463 1 Box of 10 (Exc. Vat)

Add to basket
Rhombic
4.5mm
16mm
M9325