Prescalers

A Prescaler is a PCB mounted semiconductor that allows you to reduce your high frequencies into lower frequencies using an integer division technique. Prescalers will take the higher frequency, divide it by a value and output it to a timer, or to whatever the output is set too. Prescalers allow you to easily clock a timer at whatever rate you need it to be.

Where can I use a Prescaler?

Showing 1-8 of 8 products

Filter

Sort

Filter

Sort

BD 5.671

Each (Exc. Vat)

Add to basket
Analog Devices
1/8
8.5GHz
200MHz
-
62mA
SOT-26
6
3 x 1.7 x 1.3mm
1.3mm
3mm
3 V
-
1.7mm
onsemi MC12093DG, RF Prescaler, 1.1GHz, 8-Pin, SOIC
Also available in industry standard packaging
RS Stock No.: 463-672Brand: onsemiManufacturers Part No.: MC12093DG

BD 2.893

Each (Exc. Vat)

Add to basket
onsemi
2/4/8
1.1GHz
100MHz
0.8V
3mA
SOIC
8
5 x 4 x 1.5mm
1.5mm
5mm
5.5 V
2.7 V
4mm
Analog Devices HMC434E, RF Prescaler, 8.5GHz, 6-Pin, SOT-26
RS Stock No.: 160-2983Brand: Analog DevicesManufacturers Part No.: HMC434E

BD 4.664

Each (On a Reel of 50) (Exc. Vat)

Add to basket
Analog Devices
1/8
8.5GHz
200MHz
-
62mA
SOT-26
6
3 x 1.7 x 1.3mm
1.3mm
3mm
3 V
-
1.7mm
onsemi MC12026ADG, Dual Modulus Prescaler, 1.1GHz, 8-Pin, SOIC
RS Stock No.: 163-2455Brand: onsemiManufacturers Part No.: MC12026ADG

BD 1.909

Each (In a Tube of 98) (Exc. Vat)

Add to basket
onsemi
8/9/16/17
1.1GHz
100MHz
1.6V
4mA
SOIC
8
5 x 4 x 1.5mm
1.5mm
5mm
5.5 V
4.5 V
4mm
onsemi MC12026ADG, Dual Modulus Prescaler, 1.1GHz, 8-Pin, SOIC
Also available in industry standard packaging
RS Stock No.: 463-921Brand: onsemiManufacturers Part No.: MC12026ADG

BD 2.579

Each (Exc. Vat)

Add to basket
onsemi
8/9/16/17
1.1GHz
100MHz
1.6V
4mA
SOIC
8
5 x 4 x 1.5mm
1.5mm
5mm
5.5 V
4.5 V
4mm
onsemi MC12080D, RF Prescaler, 1.1GHz, 8-Pin, SOIC
RS Stock No.: 102-2227Brand: onsemiManufacturers Part No.: MC12080DG

BD 1.711

Each (In a Tube of 98) (Exc. Vat)

Add to basket
onsemi
10/20/40/80
1.1GHz
100MHz
1.2V
3.7mA
SOIC
8
5 x 4 x 1.5mm
1.5mm
5mm
5.5 V
4.5 V
4mm
onsemi MC12080DG, RF Prescaler, 1.1GHz, 8-Pin, SOIC
Also available in industry standard packaging
RS Stock No.: 463-931Brand: onsemiManufacturers Part No.: MC12080DG

BD 2.090

Each (Exc. Vat)

Add to basket
onsemi
10/20/40/80
1.1GHz
100MHz
1.2V
3.7mA
SOIC
8
5 x 4 x 1.5mm
1.5mm
5mm
5.5 V
4.5 V
4mm
onsemi MC12093DG, RF Prescaler, 1.1GHz, 8-Pin, SOIC
RS Stock No.: 102-1379Brand: onsemiManufacturers Part No.: MC12093DG

BD 2.222

Each (In a Tube of 98) (Exc. Vat)

Add to basket
onsemi
2/4/8
1.1GHz
100MHz
0.8V
3mA
SOIC
8
5 x 4 x 1.5mm
1.5mm
5mm
5.5 V
2.7 V
4mm