1-Avel RND 560-00193 Desoldering Pump, 200 mm Length

RS Stock No.: 282-1523Brand: 1-AvelManufacturers Part No.: RND 560-00193

Technical Document

Specifications

Brand

1-Avel

Desoldering Tool Type

Desoldering Pump

Kit Contents

Desoldering Pump

Model Number

RND 560-00193

Overall Length

200 mm

Country of Origin

China

You may be interested in
RS PRO Desoldering Pump, 201mm Length
BD 10.164Each (Exc. Vat)
Stock information temporarily unavailable.

BD 4.246

BD 4.246 Each (Exc. Vat)

BD 4.671

BD 4.671 Each (inc. VAT)

1-Avel RND 560-00193 Desoldering Pump, 200 mm Length

BD 4.246

BD 4.246 Each (Exc. Vat)

BD 4.671

BD 4.671 Each (inc. VAT)

1-Avel RND 560-00193 Desoldering Pump, 200 mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Desoldering Pump, 201mm Length
BD 10.164Each (Exc. Vat)

Technical Document

Specifications

Brand

1-Avel

Desoldering Tool Type

Desoldering Pump

Kit Contents

Desoldering Pump

Model Number

RND 560-00193

Overall Length

200 mm

Country of Origin

China

You may be interested in
RS PRO Desoldering Pump, 201mm Length
BD 10.164Each (Exc. Vat)