Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3D Printz 1.75mm Green PLA 3D Printer Filament, 1kg

RS Stock No.: 203-5639Brand: 3D PrintzManufacturers Part No.: 1000PLAGRN
View all in 3D Printing Materials

Technical Document

Specifications

Material Type

PLA

Printing Technology

FDM, FFF

Machine Specific

No

Colour

Green

For Use With

3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 21.383

BD 21.383 Each (Exc. Vat)

BD 23.521

BD 23.521 Each (inc. VAT)

3D Printz 1.75mm Green PLA 3D Printer Filament, 1kg

BD 21.383

BD 21.383 Each (Exc. Vat)

BD 23.521

BD 23.521 Each (inc. VAT)

3D Printz 1.75mm Green PLA 3D Printer Filament, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material Type

PLA

Printing Technology

FDM, FFF

Machine Specific

No

Colour

Green

For Use With

3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China

You may be interested in