Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Medium Sanding Block, 140mm x 115mm

RS Stock No.: 139-880Brand: 3MManufacturers Part No.: 03808
brand-logo

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Block

Grade

Medium

Sheet Size

115 x 140mm

Length

140mm

Width

115mm

Country of Origin

United Kingdom

Product details

3M™ Softback Sanding Sponge, 140 mm x 115 mm

Introducing the 3M™ Softback Sanding Sponge, this flexible foam pad reaches tricky areas that are hard to reach. The sponges can be used either wet or dry when sanding on wood, fibreglass, metals and plastics. They are highly conformable to allow for hand sanding inaccessible to machine sanders. This full-thickness sponge is perfect for preparing old bottom paint for a new coat. The benefit of wet sanding is it can keep the air free from dust whilst maintaining the quality abrasive performance.

Features and Benefits

• Flexible foam pad to sand or key edges, rims and hard-to-reach areas by hand
• Soft Sanding Sponge constructions reduces the risk of burn-through on edge/rim areas
• Helps to eliminate finger marks
• Use wet or dry

Applications

• Woodworking, metalworking and maintenance
• Suitable for finishing contours, deburring and removing rust

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
3M P500 Grit Super Fine Abrasive Sheets, 140mm x 115mm
BD 26.9471 Bag of 20 (Exc. Vat)
Stock information temporarily unavailable.

BD 24.530

BD 1.226 Each (In a Lot of 20) (Exc. Vat)

BD 26.983

BD 1.349 Each (In a Lot of 20) (inc. VAT)

3M Medium Sanding Block, 140mm x 115mm

BD 24.530

BD 1.226 Each (In a Lot of 20) (Exc. Vat)

BD 26.983

BD 1.349 Each (In a Lot of 20) (inc. VAT)

3M Medium Sanding Block, 140mm x 115mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M P500 Grit Super Fine Abrasive Sheets, 140mm x 115mm
BD 26.9471 Bag of 20 (Exc. Vat)

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Block

Grade

Medium

Sheet Size

115 x 140mm

Length

140mm

Width

115mm

Country of Origin

United Kingdom

Product details

3M™ Softback Sanding Sponge, 140 mm x 115 mm

Introducing the 3M™ Softback Sanding Sponge, this flexible foam pad reaches tricky areas that are hard to reach. The sponges can be used either wet or dry when sanding on wood, fibreglass, metals and plastics. They are highly conformable to allow for hand sanding inaccessible to machine sanders. This full-thickness sponge is perfect for preparing old bottom paint for a new coat. The benefit of wet sanding is it can keep the air free from dust whilst maintaining the quality abrasive performance.

Features and Benefits

• Flexible foam pad to sand or key edges, rims and hard-to-reach areas by hand
• Soft Sanding Sponge constructions reduces the risk of burn-through on edge/rim areas
• Helps to eliminate finger marks
• Use wet or dry

Applications

• Woodworking, metalworking and maintenance
• Suitable for finishing contours, deburring and removing rust

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
3M P500 Grit Super Fine Abrasive Sheets, 140mm x 115mm
BD 26.9471 Bag of 20 (Exc. Vat)