3M Cubitron™ II Ceramic Sanding Disc, 150mm, P400 Grit, 50 in pack

RS Stock No.: 179-3503Brand: 3MManufacturers Part No.: 05056
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

3M

Disc Type

Sanding Disc

Disc Diameter

150mm

Abrasive Material

Ceramic

Grit Size

P400

Number in Pack

50

Maximum Safe Speed

10000rpm

Series

Cubitron™ II

Model

775L

Stock information temporarily unavailable.

BD 28.600

BD 0.572 Each (In a Box of 50) (Exc. Vat)

BD 31.460

BD 0.629 Each (In a Box of 50) (inc. VAT)

3M Cubitron™ II Ceramic Sanding Disc, 150mm, P400 Grit, 50 in pack

BD 28.600

BD 0.572 Each (In a Box of 50) (Exc. Vat)

BD 31.460

BD 0.629 Each (In a Box of 50) (inc. VAT)

3M Cubitron™ II Ceramic Sanding Disc, 150mm, P400 Grit, 50 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Disc Type

Sanding Disc

Disc Diameter

150mm

Abrasive Material

Ceramic

Grit Size

P400

Number in Pack

50

Maximum Safe Speed

10000rpm

Series

Cubitron™ II

Model

775L