Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M SCOTCH 2120E White Masking Tape 25mm x 50m

RS Stock No.: 787-3237Brand: 3MManufacturers Part No.: 101E 25mmx50mDistrelec Article No.: 30408836
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

25mm

Length

50m

Series

Scotch

Model Number

SCOTCH 2120E

Thickness

0.13mm

Colour

White

Distrelec Product Id

30408836

Country of Origin

Italy

Product details

3M™ Scotch® Masking Tape 2120E, Beige

Introducing the 3M™ 2120E, it's a smooth yellow paper masking tape that has premium quality tape capable of holding, bundling, sealing and non-critical masking applications. Constructed from a crepe paper backing for conformability with am instant rubber adhesive coating. Great holding strength that resists lifting or curling that will reduce any reworking.

The 2120E masking tape is ideal for any job that needs masking which includes stopping paint from going into certain areas or objects and giving you sharp clean edges. This tape can easily be applied to metal, rubber, glass and plastic with superior adhesion to hold and protect within bundling applications.

Features and Benefits

• General purpose paper masking tape
• Ideal for bundling, marking and identification
• Easy-to-tear - you can tear and apply as needed
• Designed for indoor use only
• Resist curling and lifting
• Easy to pull off the roll
• Offers a great paint line
• Instant Adhesion

Applications

• Great for indoor applications such as:
• Painting work
• Fixing masking materials
• Sealing, packing and marking
• Bundling

This range includes the following

787-3237 - 25mm x 50 m

787-3230 - 50mm x 50 m

FAQ's

What is the difference between masking tape and duct tape?

Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water resistant.

What is the shelf life of this tape?

When stored in a dry clean place, the 3M 2120E has a shelf life of 12 months from date of despatch by 3M.

You may be interested in
Tesa 4323 Beige Masking Tape 25mm x 50m
BD 1.991Each (Exc. Vat)
Stock information temporarily unavailable.

BD 1.656

BD 1.656 Each (Exc. Vat)

BD 1.822

BD 1.822 Each (inc. VAT)

3M SCOTCH 2120E White Masking Tape 25mm x 50m

BD 1.656

BD 1.656 Each (Exc. Vat)

BD 1.822

BD 1.822 Each (inc. VAT)

3M SCOTCH 2120E White Masking Tape 25mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 1.656
6 - 14BD 1.650
15+BD 1.612
You may be interested in
Tesa 4323 Beige Masking Tape 25mm x 50m
BD 1.991Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

25mm

Length

50m

Series

Scotch

Model Number

SCOTCH 2120E

Thickness

0.13mm

Colour

White

Distrelec Product Id

30408836

Country of Origin

Italy

Product details

3M™ Scotch® Masking Tape 2120E, Beige

Introducing the 3M™ 2120E, it's a smooth yellow paper masking tape that has premium quality tape capable of holding, bundling, sealing and non-critical masking applications. Constructed from a crepe paper backing for conformability with am instant rubber adhesive coating. Great holding strength that resists lifting or curling that will reduce any reworking.

The 2120E masking tape is ideal for any job that needs masking which includes stopping paint from going into certain areas or objects and giving you sharp clean edges. This tape can easily be applied to metal, rubber, glass and plastic with superior adhesion to hold and protect within bundling applications.

Features and Benefits

• General purpose paper masking tape
• Ideal for bundling, marking and identification
• Easy-to-tear - you can tear and apply as needed
• Designed for indoor use only
• Resist curling and lifting
• Easy to pull off the roll
• Offers a great paint line
• Instant Adhesion

Applications

• Great for indoor applications such as:
• Painting work
• Fixing masking materials
• Sealing, packing and marking
• Bundling

This range includes the following

787-3237 - 25mm x 50 m

787-3230 - 50mm x 50 m

FAQ's

What is the difference between masking tape and duct tape?

Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water resistant.

What is the shelf life of this tape?

When stored in a dry clean place, the 3M 2120E has a shelf life of 12 months from date of despatch by 3M.

You may be interested in
Tesa 4323 Beige Masking Tape 25mm x 50m
BD 1.991Each (Exc. Vat)