Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 3M 1517CW Aluminium Tape 0.06mm, W.50mm, L.45.7m

RS Stock No.: 144-4036Brand: 3MManufacturers Part No.: 1517CW-H730 50MMX50m
brand-logo
View all in Home

Technical Document

Specifications

Brand

3M

Total Thickness

0.06mm

Width

50mm

Length

45.7m

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Tensile Strength

22N/cm

Maximum Temperature Resistance

+121 (Service)°C

Minimum Temperature Resistance

-40 (Service)°C

Model Number

1517CW

Country of Origin

United States

You may be interested in
3M 425 Conductive Aluminium Tape, 50mm x 55m
BD 47.043Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

3M 3M 1517CW Aluminium Tape 0.06mm, W.50mm, L.45.7m

P.O.A.

3M 3M 1517CW Aluminium Tape 0.06mm, W.50mm, L.45.7m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 425 Conductive Aluminium Tape, 50mm x 55m
BD 47.043Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Total Thickness

0.06mm

Width

50mm

Length

45.7m

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Tensile Strength

22N/cm

Maximum Temperature Resistance

+121 (Service)°C

Minimum Temperature Resistance

-40 (Service)°C

Model Number

1517CW

Country of Origin

United States

You may be interested in
3M 425 Conductive Aluminium Tape, 50mm x 55m
BD 47.043Each (Exc. Vat)