Technical Document
Specifications
Brand
3MTotal Thickness
0.18mm
Foil Thickness
0.18mm
Width
72mm
Length
50m
Conductivity
Non-Conductive
Adhesion Strength
4.3 N/cm
Adhesive Material
Acrylic
Tensile Strength
44N/cm
Maximum Temperature Resistance
+85°C
Minimum Temperature Resistance
-40°C
Model Number
1524CW
Country of Origin
United States
BD 13.590
BD 13.590 Each (Exc. Vat)
BD 14.949
BD 14.949 Each (inc. VAT)
1
BD 13.590
BD 13.590 Each (Exc. Vat)
BD 14.949
BD 14.949 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 13.590 |
6 - 14 | BD 13.348 |
15+ | BD 13.294 |
Technical Document
Specifications
Brand
3MTotal Thickness
0.18mm
Foil Thickness
0.18mm
Width
72mm
Length
50m
Conductivity
Non-Conductive
Adhesion Strength
4.3 N/cm
Adhesive Material
Acrylic
Tensile Strength
44N/cm
Maximum Temperature Resistance
+85°C
Minimum Temperature Resistance
-40°C
Model Number
1524CW
Country of Origin
United States