Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Twisted Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length

RS Stock No.: 126-4902Brand: 3MManufacturers Part No.: 1700-14
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Ribbon Cable Type

Twisted

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

14

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

17.8 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Multicoloured

Number of Strands

7

Core Strands

7/36

Capacitance

52.2pF/m

Characteristic Impedance

122 Ω

Size of Strands

36 AWG

Product details

3M Twisted pair welded 1.27 mm pitch cables - 1700 type

From 3M, this 1700 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Multi-strand twisted pair welded flat cables with flat sections
• Flexible
• Robust

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used for external wiring in electronic appliances. Round ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Approvals

  UL 20462

You may be interested in
3M HF100 Series Ribbon Cable, 14-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)
3M HF100 Series Ribbon Cable, 34-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)
3M HF100 Series Ribbon Cable, 50-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)
3M HF365 Series Ribbon Cable, 30-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 64.428

BD 64.428 1 Reel of 30 Metres (Exc. Vat)

BD 70.871

BD 70.871 1 Reel of 30 Metres (inc. VAT)

3M Twisted Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length

BD 64.428

BD 64.428 1 Reel of 30 Metres (Exc. Vat)

BD 70.871

BD 70.871 1 Reel of 30 Metres (inc. VAT)

3M Twisted Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M HF100 Series Ribbon Cable, 14-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)
3M HF100 Series Ribbon Cable, 34-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)
3M HF100 Series Ribbon Cable, 50-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)
3M HF365 Series Ribbon Cable, 30-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)

Technical Document

Specifications

Brand

3M

Ribbon Cable Type

Twisted

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

14

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

17.8 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Multicoloured

Number of Strands

7

Core Strands

7/36

Capacitance

52.2pF/m

Characteristic Impedance

122 Ω

Size of Strands

36 AWG

Product details

3M Twisted pair welded 1.27 mm pitch cables - 1700 type

From 3M, this 1700 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Multi-strand twisted pair welded flat cables with flat sections
• Flexible
• Robust

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used for external wiring in electronic appliances. Round ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Approvals

  UL 20462

You may be interested in
3M HF100 Series Ribbon Cable, 14-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)
3M HF100 Series Ribbon Cable, 34-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)
3M HF100 Series Ribbon Cable, 50-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)
3M HF365 Series Ribbon Cable, 30-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)