3M Scotch-Brite 2010 Blue, Green, Red, Yellow Microfibre Wipes for General Cleaning, Dry Use, Bag of 5, 320 x 360mm,

RS Stock No.: 399-010Brand: 3MManufacturers Part No.: 2010 (10066)Distrelec Article No.: 30399616
brand-logo
View all in Cloths

Technical Document

Specifications

Brand

3M

Cloth Material

Microfibre

Application

General Cleaning

Colour

Blue, Green, Red, Yellow

Trade Name

Scotch-Brite 2010

Package Type

Bag

Number of Wipes per Pack

5

Wiper Size

320 x 360mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Distrelec Product Id

30399616

Product details

3M High-performance cloth

Scotch-Brite™ High Performance Microfibre Wipes 2010 offer highly efficient, and lint free cleaning on virtually any surface, even delicate ones. These wipes easily remove dust, dirt, oil, and grease - streak free, and can be used with or without water, and with or without detergent. They are also extremely durable, and can resist up to 500 washes at 95 °C.

Features and Benefits

• High-performance cloth for effective dusting and cleaning of dirt, grease and fingerprints
• Bleach and softener resistant
• Soft-touch cloth for use with just water or with everyday detergents
• Ideal for maintaining glass, electronic equipment, furniture, plastics etc
• When used dry or slightly damp, this cloth leaves no streaks or fluff

Applications

These versatile 3M cloths present an economic solution for most cleaning applications.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

You may be interested in
Stock information temporarily unavailable.

BD 20.190

BD 20.190 1 Lot of 5 (Exc. Vat)

BD 22.209

BD 22.209 1 Lot of 5 (inc. VAT)

3M Scotch-Brite 2010 Blue, Green, Red, Yellow Microfibre Wipes for General Cleaning, Dry Use, Bag of 5, 320 x 360mm,

BD 20.190

BD 20.190 1 Lot of 5 (Exc. Vat)

BD 22.209

BD 22.209 1 Lot of 5 (inc. VAT)

3M Scotch-Brite 2010 Blue, Green, Red, Yellow Microfibre Wipes for General Cleaning, Dry Use, Bag of 5, 320 x 360mm,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Cloth Material

Microfibre

Application

General Cleaning

Colour

Blue, Green, Red, Yellow

Trade Name

Scotch-Brite 2010

Package Type

Bag

Number of Wipes per Pack

5

Wiper Size

320 x 360mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Distrelec Product Id

30399616

Product details

3M High-performance cloth

Scotch-Brite™ High Performance Microfibre Wipes 2010 offer highly efficient, and lint free cleaning on virtually any surface, even delicate ones. These wipes easily remove dust, dirt, oil, and grease - streak free, and can be used with or without water, and with or without detergent. They are also extremely durable, and can resist up to 500 washes at 95 °C.

Features and Benefits

• High-performance cloth for effective dusting and cleaning of dirt, grease and fingerprints
• Bleach and softener resistant
• Soft-touch cloth for use with just water or with everyday detergents
• Ideal for maintaining glass, electronic equipment, furniture, plastics etc
• When used dry or slightly damp, this cloth leaves no streaks or fluff

Applications

These versatile 3M cloths present an economic solution for most cleaning applications.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

You may be interested in