Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M First Base + Bump Cap, Standard Peak

RS Stock No.: 275-5879Brand: 3MManufacturers Part No.: 2014278
View all in Bump Caps

Technical Document

Specifications

Brand

3M

Colour

Black

Peak Type

Standard

Adjustable

No

Cap Material

ABS

Machine Washable

Yes

Complies With EN812

Yes

Country of Origin

China

You may be interested in
3M Anti-Mist Safety Glasses, Clear
BD 8.712Each (Exc. Vat)
Stock information temporarily unavailable.

BD 8.899

BD 8.899 Each (Exc. Vat)

BD 9.789

BD 9.789 Each (inc. VAT)

3M First Base + Bump Cap, Standard Peak

BD 8.899

BD 8.899 Each (Exc. Vat)

BD 9.789

BD 9.789 Each (inc. VAT)

3M First Base + Bump Cap, Standard Peak
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Anti-Mist Safety Glasses, Clear
BD 8.712Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Colour

Black

Peak Type

Standard

Adjustable

No

Cap Material

ABS

Machine Washable

Yes

Complies With EN812

Yes

Country of Origin

China

You may be interested in
3M Anti-Mist Safety Glasses, Clear
BD 8.712Each (Exc. Vat)