3M Grey Standard Peak Bump Cap, ABS Protective Material

RS Stock No.: 203-0972Brand: 3MManufacturers Part No.: 2014298
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

3M

Colour

Grey

Peak Type

Standard

Adjustable

No

Protective Material

ABS

Cap Material

ABS

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China

Stock information temporarily unavailable.

BD 11.588

BD 11.588 Each (Exc. Vat)

BD 12.747

BD 12.747 Each (inc. VAT)

3M Grey Standard Peak Bump Cap, ABS Protective Material

BD 11.588

BD 11.588 Each (Exc. Vat)

BD 12.747

BD 12.747 Each (inc. VAT)

3M Grey Standard Peak Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Grey

Peak Type

Standard

Adjustable

No

Protective Material

ABS

Cap Material

ABS

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China