Technical Document
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
36mm
Length
50m
Model Number
SCOTCH 202
Series
Scotch
Thickness
0.16mm
Colour
Beige
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 8.146
BD 8.146 Each (Exc. Vat)
BD 8.961
BD 8.961 Each (inc. VAT)
3M SCOTCH 202 Beige Masking Tape 36mm x 50m
1
BD 8.146
BD 8.146 Each (Exc. Vat)
BD 8.961
BD 8.961 Each (inc. VAT)
3M SCOTCH 202 Beige Masking Tape 36mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 8.146 |
6 - 14 | BD 7.953 |
15+ | BD 7.926 |
Technical Document
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
36mm
Length
50m
Model Number
SCOTCH 202
Series
Scotch
Thickness
0.16mm
Colour
Beige
Country of Origin
United Kingdom