3M SCOTCH 214 Beige Masking Tape 19mm x 55m

RS Stock No.: 236-7462Brand: 3MManufacturers Part No.: 214X19,1
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

19mm

Length

55m

Model Number

SCOTCH 214

Series

Scotch

Thickness

0.17mm

Colour

Beige

Country of Origin

France

You may be interested in
3M SCOTCH 214 Beige Masking Tape 25mm x 55m
BD 29.300Each (Exc. Vat)
Stock information temporarily unavailable.

BD 19.992

BD 19.992 Each (Exc. Vat)

BD 21.991

BD 21.991 Each (inc. VAT)

3M SCOTCH 214 Beige Masking Tape 19mm x 55m

BD 19.992

BD 19.992 Each (Exc. Vat)

BD 21.991

BD 21.991 Each (inc. VAT)

3M SCOTCH 214 Beige Masking Tape 19mm x 55m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5BD 19.992
6 - 14BD 19.470
15+BD 19.366
You may be interested in
3M SCOTCH 214 Beige Masking Tape 25mm x 55m
BD 29.300Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

19mm

Length

55m

Model Number

SCOTCH 214

Series

Scotch

Thickness

0.17mm

Colour

Beige

Country of Origin

France

You may be interested in
3M SCOTCH 214 Beige Masking Tape 25mm x 55m
BD 29.300Each (Exc. Vat)