Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M SCOTCH 201E Beige Masking Tape 100mm x 50m

RS Stock No.: 279-5075Brand: 3MManufacturers Part No.: 2321 50MX100MMDistrelec Article No.: 30408837
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

100mm

Length

50m

Series

Scotch

Model Number

SCOTCH 201E

Thickness

0.14mm

Colour

Beige

Distrelec Product Id

30408837

Country of Origin

Italy

Product details

3M™ Masking Tape 201E Beige

Introducing the 3M™ 201E, it's a universal masking tape that has the capability of withstanding repeated exposure to temperatures of up to 80°C. Constructed from a light beige crepe paper with a crosslinked rubber adhesive coating. The crepe base provides an excellent fit in corners and the rubber adhesive has an instant adhesion.

A beige coloured creped paper and latex saturated masking tape for general purpose applications in industrial masking.
Its texture allows it to be moulded to contours and irregular shapes. Easy manual tape cutting with good resistance to solvents and moisture to prevent any infiltration of paint.
Its resin rubber adhesive ensures easy application and clean removal leaving no marks and no paint peeling.

Features and Benefits

• Suitable for holding, fixing, wrapping, sealing.
• Conformable tape does not tear when unfolding
• Easy to pull off the roll
• Good fastening, instantaneous heat resistance
• Ideal for bundling, marking and identification
• Easy-to-tear - you can tear and apply as needed

This range includes the following:

279-5047 - 18mm x 50 m
279-5053 - 24mm x 50 m
279-5069 - 48mm x 50 m
279-5075 - 100mm x 50 m

Typical Applications

Great for indoor applications such as:

• Painting work
• Fixing masking materials
• Sealing, packing and marking

FAQ's

What is the difference between masking tape and duct tape?

Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water resistant.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

You may be interested in
Stock information temporarily unavailable.

BD 6.633

BD 6.633 Each (Exc. Vat)

BD 7.296

BD 7.296 Each (inc. VAT)

3M SCOTCH 201E Beige Masking Tape 100mm x 50m

BD 6.633

BD 6.633 Each (Exc. Vat)

BD 7.296

BD 7.296 Each (inc. VAT)

3M SCOTCH 201E Beige Masking Tape 100mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 6.633
6 - 14BD 6.523
15+BD 6.468
You may be interested in

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

100mm

Length

50m

Series

Scotch

Model Number

SCOTCH 201E

Thickness

0.14mm

Colour

Beige

Distrelec Product Id

30408837

Country of Origin

Italy

Product details

3M™ Masking Tape 201E Beige

Introducing the 3M™ 201E, it's a universal masking tape that has the capability of withstanding repeated exposure to temperatures of up to 80°C. Constructed from a light beige crepe paper with a crosslinked rubber adhesive coating. The crepe base provides an excellent fit in corners and the rubber adhesive has an instant adhesion.

A beige coloured creped paper and latex saturated masking tape for general purpose applications in industrial masking.
Its texture allows it to be moulded to contours and irregular shapes. Easy manual tape cutting with good resistance to solvents and moisture to prevent any infiltration of paint.
Its resin rubber adhesive ensures easy application and clean removal leaving no marks and no paint peeling.

Features and Benefits

• Suitable for holding, fixing, wrapping, sealing.
• Conformable tape does not tear when unfolding
• Easy to pull off the roll
• Good fastening, instantaneous heat resistance
• Ideal for bundling, marking and identification
• Easy-to-tear - you can tear and apply as needed

This range includes the following:

279-5047 - 18mm x 50 m
279-5053 - 24mm x 50 m
279-5069 - 48mm x 50 m
279-5075 - 100mm x 50 m

Typical Applications

Great for indoor applications such as:

• Painting work
• Fixing masking materials
• Sealing, packing and marking

FAQ's

What is the difference between masking tape and duct tape?

Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water resistant.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

You may be interested in