3M 2500 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)
Technical Document
Specifications
Brand
3MSeries
2500
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
2A
You may be interested in
3M 2500 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedBrand: 3M
BD 1.258Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
3M 2500 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)
1
P.O.A.
3M 2500 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
3M 2500 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedBrand: 3M
BD 1.258Each (Exc. Vat)
Technical Document
Specifications
Brand
3MSeries
2500
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
2A
You may be interested in
3M 2500 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedBrand: 3M
BD 1.258Each (Exc. Vat)