Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 136-3395Brand: 3MManufacturers Part No.: 2890
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

PVC

Lens Material

PC

UV Protection

Yes

Series

2890

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3, 4, 9, BT, CE

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

3M 2890 Series Safety Goggles

3M 2890 series safety goggles are indirectly ventilated and include a clear AS/AF lens which also offers UV protection 2C-1.2. The safety goggles have a slim design with an optical class 1 and the lens includes an anti-scratch and anti-fog coating for a clearer view. The headband is adjustable for a comfortable and secure fit ensuring your eyes are completely protected. The goggles are fitted with a pivot ratchet so you can adjust the fit of the goggles giving you a totally personal fit. These safety goggles are suitable for a number of applications and are essential eye equipment for keeping safe in certain hazardous environments.

Features and Benefits:

• 2890 Series safety goggles Indirectly ventilated
• Clear Polycarbonate AS/AF lens – EN 166
• UV Protection 2C-1.2 – Good colour recognition
• Optical class 1
• Anti-scratch and anti-fog lens coating
• Wide adjustable headband
• Pivot ratchet adjustment for a secure fit
• Protection against liquid droplets and large dust particles
• CE Approval
• Comfortable
• Safe and secure, personal fit
• Weight 104 g

Applications

Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m Safety goggles are often used in;


• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical

Materials used

Series 2890 / 2890S / 2895S – Polycarbonate lens
Series 2890A / 2890SA – Acetate lens
Frame – PVC
Head strap clips – Nylon
Head strap – Elasticated Polyester

Are these Safety Glasses suitable to be over spectacles?

Yes, these goggles have been designed to fit with prescription glasses, meaning you can work safely with a clear field of vision.



What are the potential eye hazards at work?

• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

EN 166:2001, EN 170:2002

Stock information temporarily unavailable.

BD 10.153

BD 10.153 Each (Exc. Vat)

BD 11.168

BD 11.168 Each (inc. VAT)

3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

BD 10.153

BD 10.153 Each (Exc. Vat)

BD 11.168

BD 11.168 Each (inc. VAT)

3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

PVC

Lens Material

PC

UV Protection

Yes

Series

2890

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3, 4, 9, BT, CE

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

3M 2890 Series Safety Goggles

3M 2890 series safety goggles are indirectly ventilated and include a clear AS/AF lens which also offers UV protection 2C-1.2. The safety goggles have a slim design with an optical class 1 and the lens includes an anti-scratch and anti-fog coating for a clearer view. The headband is adjustable for a comfortable and secure fit ensuring your eyes are completely protected. The goggles are fitted with a pivot ratchet so you can adjust the fit of the goggles giving you a totally personal fit. These safety goggles are suitable for a number of applications and are essential eye equipment for keeping safe in certain hazardous environments.

Features and Benefits:

• 2890 Series safety goggles Indirectly ventilated
• Clear Polycarbonate AS/AF lens – EN 166
• UV Protection 2C-1.2 – Good colour recognition
• Optical class 1
• Anti-scratch and anti-fog lens coating
• Wide adjustable headband
• Pivot ratchet adjustment for a secure fit
• Protection against liquid droplets and large dust particles
• CE Approval
• Comfortable
• Safe and secure, personal fit
• Weight 104 g

Applications

Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m Safety goggles are often used in;


• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical

Materials used

Series 2890 / 2890S / 2895S – Polycarbonate lens
Series 2890A / 2890SA – Acetate lens
Frame – PVC
Head strap clips – Nylon
Head strap – Elasticated Polyester

Are these Safety Glasses suitable to be over spectacles?

Yes, these goggles have been designed to fit with prescription glasses, meaning you can work safely with a clear field of vision.



What are the potential eye hazards at work?

• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

EN 166:2001, EN 170:2002