Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 2890 Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 184-9459Brand: 3MManufacturers Part No.: 2890A
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

No

Lens Colour

Clear

Frame Material

PVC

Lens Material

Acetate

UV Protection

Yes

Series

2890

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN175 Welding Safe

No

Vented

Yes

Stock information temporarily unavailable.

BD 12.260

BD 12.260 Each (Exc. Vat)

BD 13.486

BD 13.486 Each (inc. VAT)

3M 2890 Anti-Mist Safety Goggles with Clear Lenses

BD 12.260

BD 12.260 Each (Exc. Vat)

BD 13.486

BD 13.486 Each (inc. VAT)

3M 2890 Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

No

Lens Colour

Clear

Frame Material

PVC

Lens Material

Acetate

UV Protection

Yes

Series

2890

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN175 Welding Safe

No

Vented

Yes