3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 184-9467Brand: 3MManufacturers Part No.: 2890SDistrelec Article No.: 30228805
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

PVC

Lens Material

PC

UV Protection

Yes

Series

2890

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

EN166 FT CE

EN175 Welding Safe

No

Vented

Yes

EN166 Eye Protection

2001

Country of Origin

Taiwan, Province Of China

You may be interested in

BD 10.054

BD 10.054 Each (Exc. Vat)

BD 11.059

BD 11.059 Each (inc. VAT)

3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

BD 10.054

BD 10.054 Each (Exc. Vat)

BD 11.059

BD 11.059 Each (inc. VAT)

3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

PVC

Lens Material

PC

UV Protection

Yes

Series

2890

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

EN166 FT CE

EN175 Welding Safe

No

Vented

Yes

EN166 Eye Protection

2001

Country of Origin

Taiwan, Province Of China

You may be interested in