Technical Document
Specifications
Brand
3MTape Type
Duct Tape
Colour
Silver
Width
48mm
Length
50m
Backing Material
Polyethylene
Thickness
0.15mm
Adhesive Material
Synthetic Rubber
Adhesion Strength
8 N/cm
Elongation At Break
30%
Tensile Strength
4N/cm
Trade Name
Scotch SUPREME
Model Number
2903
Country of Origin
Italy
BD 5.764
BD 5.764 Each (Exc. Vat)
BD 6.340
BD 6.340 Each (inc. VAT)
1
BD 5.764
BD 5.764 Each (Exc. Vat)
BD 6.340
BD 6.340 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 5.764 |
15 - 39 | BD 5.660 |
40+ | BD 5.550 |
Technical Document
Specifications
Brand
3MTape Type
Duct Tape
Colour
Silver
Width
48mm
Length
50m
Backing Material
Polyethylene
Thickness
0.15mm
Adhesive Material
Synthetic Rubber
Adhesion Strength
8 N/cm
Elongation At Break
30%
Tensile Strength
4N/cm
Trade Name
Scotch SUPREME
Model Number
2903
Country of Origin
Italy