Technical Document
Specifications
Brand
3MTape Type
Cloth Tape
Colour
White
Width
51mm
Length
55m
Backing Material
Glass Cloth
Thickness
0.16mm
Adhesive Material
Silicone
Elongation At Break
9%
Tensile Strength
255.5N/cm
Finish
Glass
Maximum Operating Temperature
+232°C
Minimum Operating Temperature
-54°C
Trade Name
361
Model Number
361
Country of Origin
United States
BD 149.725
BD 149.725 Each (Exc. Vat)
BD 164.697
BD 164.697 Each (inc. VAT)
1
BD 149.725
BD 149.725 Each (Exc. Vat)
BD 164.697
BD 164.697 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MTape Type
Cloth Tape
Colour
White
Width
51mm
Length
55m
Backing Material
Glass Cloth
Thickness
0.16mm
Adhesive Material
Silicone
Elongation At Break
9%
Tensile Strength
255.5N/cm
Finish
Glass
Maximum Operating Temperature
+232°C
Minimum Operating Temperature
-54°C
Trade Name
361
Model Number
361
Country of Origin
United States