Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M SCOTCH 371 Transparent Packing Tape, 100m x 50mm

RS Stock No.: 206-0240Brand: 3MManufacturers Part No.: 371 TRANSPARENT (22203)
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

3M

Backing Material

BOPP

Width

50mm

Length

100m

Thickness

0.05mm

Colour

Transparent

Dispenser Type

Manual

Elongation At Break

160%

Tensile Strength

7N/cm

Model Number

371 TRANSPARENT (22203)

Series

SCOTCH 371

You may be interested in
3M Transparent Packing Tape, 66m x 50mm
P.O.A.1 Kit (Exc. Vat)
Stock information temporarily unavailable.

BD 9.700

BD 9.700 1 Box of 6 (Exc. Vat)

BD 10.670

BD 10.670 1 Box of 6 (inc. VAT)

3M SCOTCH 371 Transparent Packing Tape, 100m x 50mm

BD 9.700

BD 9.700 1 Box of 6 (Exc. Vat)

BD 10.670

BD 10.670 1 Box of 6 (inc. VAT)

3M SCOTCH 371 Transparent Packing Tape, 100m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 9.700
6 - 14BD 9.475
15+BD 9.350
You may be interested in
3M Transparent Packing Tape, 66m x 50mm
P.O.A.1 Kit (Exc. Vat)

Technical Document

Specifications

Brand

3M

Backing Material

BOPP

Width

50mm

Length

100m

Thickness

0.05mm

Colour

Transparent

Dispenser Type

Manual

Elongation At Break

160%

Tensile Strength

7N/cm

Model Number

371 TRANSPARENT (22203)

Series

SCOTCH 371

You may be interested in
3M Transparent Packing Tape, 66m x 50mm
P.O.A.1 Kit (Exc. Vat)