Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 4-Way IDC Connector Plug for Cable Mount, 1-Row

RS Stock No.: 713-4636Brand: 3MManufacturers Part No.: 37104-B122-00E MBDistrelec Article No.: 14301566
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

4

Number Of Rows

1

Gender

Male

Pitch

2mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Series

371

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Voltage Rating

32 V ac

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Copper Alloy

Distrelec Product Id

14301566

Country of Origin

Japan

Product details

3M 371 Series Mini-Clamp II 2mm Cable Mount IDC Plugs

From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC plug connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.

A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.

Features and Benefits

• Standard connector for sensor, LED, switch, and other small device connections
• Offering with additional internal strain relief for demanding applications, including mating with low-flexibility wires
• Easy, quick, and reliable IDC termination using a standard pliers

Applications

These Mini-Clamp II wiremount IDC plugs are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.

Why choose 3M?

3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Mini-Clamp Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.376

BD 1.376 Each (Exc. Vat)

BD 1.514

BD 1.514 Each (inc. VAT)

3M 4-Way IDC Connector Plug for Cable Mount, 1-Row
Select packaging type

BD 1.376

BD 1.376 Each (Exc. Vat)

BD 1.514

BD 1.514 Each (inc. VAT)

3M 4-Way IDC Connector Plug for Cable Mount, 1-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.376
10 - 24BD 1.260
25 - 49BD 1.181
50 - 99BD 1.129
100+BD 1.060

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

3M

Number Of Contacts

4

Number Of Rows

1

Gender

Male

Pitch

2mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Series

371

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Voltage Rating

32 V ac

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Copper Alloy

Distrelec Product Id

14301566

Country of Origin

Japan

Product details

3M 371 Series Mini-Clamp II 2mm Cable Mount IDC Plugs

From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC plug connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.

A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.

Features and Benefits

• Standard connector for sensor, LED, switch, and other small device connections
• Offering with additional internal strain relief for demanding applications, including mating with low-flexibility wires
• Easy, quick, and reliable IDC termination using a standard pliers

Applications

These Mini-Clamp II wiremount IDC plugs are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.

Why choose 3M?

3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Mini-Clamp Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more