Technical Document
Specifications
Brand
3MNumber Of Contacts
4
Number Of Rows
1
Gender
Male
Pitch
2.0mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold over Nickel
Series
371
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
85.0°C
Voltage Rating
32.0 V ac
Housing Material
Glass Fibre Reinforced Thermoplastic
Contact Material
Copper
Country of Origin
Japan
Product details
3M 371 Series Mini-Clamp II 2mm Cable Mount IDC Plugs
From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC plug connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.
A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.
Features and Benefits
• Standard connector for sensor, LED, switch, and other small device connections
• Offering with additional internal strain relief for demanding applications, including mating with low-flexibility wires
• Easy, quick, and reliable IDC termination using a standard pliers
Applications
These Mini-Clamp II wiremount IDC plugs are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Mini-Clamp Connectors
BD 1.512
BD 1.512 Each (Exc. Vat)
BD 1.663
BD 1.663 Each (inc. VAT)
Standard
1
BD 1.512
BD 1.512 Each (Exc. Vat)
BD 1.663
BD 1.663 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.512 |
10 - 24 | BD 1.386 |
25 - 49 | BD 1.287 |
50 - 99 | BD 1.243 |
100+ | BD 1.160 |
Technical Document
Specifications
Brand
3MNumber Of Contacts
4
Number Of Rows
1
Gender
Male
Pitch
2.0mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold over Nickel
Series
371
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
85.0°C
Voltage Rating
32.0 V ac
Housing Material
Glass Fibre Reinforced Thermoplastic
Contact Material
Copper
Country of Origin
Japan
Product details
3M 371 Series Mini-Clamp II 2mm Cable Mount IDC Plugs
From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC plug connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.
A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.
Features and Benefits
• Standard connector for sensor, LED, switch, and other small device connections
• Offering with additional internal strain relief for demanding applications, including mating with low-flexibility wires
• Easy, quick, and reliable IDC termination using a standard pliers
Applications
These Mini-Clamp II wiremount IDC plugs are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.