3M 3-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.: 713-4658Brand: 3MManufacturers Part No.: 37303-B122-00E MBDistrelec Article No.: 14301569
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

3

Number Of Rows

1

Gender

Female

Pitch

2mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Series

373

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Voltage Rating

32 V ac

Contact Material

Copper Alloy

Housing Material

Glass Fibre Reinforced Thermoplastic

Country of Origin

Japan

Product details

3m MIni-Clamp II IDC Connector Socket

From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC socket connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.

A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.

Features and Benefits

• IDC wiremount socket, 2 mm
• Integrated cable retention
• Multiple wire size diameter
• No special tooling needed
• Latches provide reliable interfaces
• High number of mating cycles

These Mini-Clamp II wiremount IDC sockets are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.

Why choose 3M?

3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Mini-Clamp Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.590

BD 1.590 Each (Exc. Vat)

BD 1.749

BD 1.749 Each (inc. VAT)

3M 3-Way IDC Connector Socket for Cable Mount, 1-Row
Select packaging type

BD 1.590

BD 1.590 Each (Exc. Vat)

BD 1.749

BD 1.749 Each (inc. VAT)

3M 3-Way IDC Connector Socket for Cable Mount, 1-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.590
10 - 24BD 1.468
25 - 49BD 1.386
50 - 99BD 1.336
100+BD 1.260

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

3M

Number Of Contacts

3

Number Of Rows

1

Gender

Female

Pitch

2mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Series

373

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Voltage Rating

32 V ac

Contact Material

Copper Alloy

Housing Material

Glass Fibre Reinforced Thermoplastic

Country of Origin

Japan

Product details

3m MIni-Clamp II IDC Connector Socket

From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC socket connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.

A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.

Features and Benefits

• IDC wiremount socket, 2 mm
• Integrated cable retention
• Multiple wire size diameter
• No special tooling needed
• Latches provide reliable interfaces
• High number of mating cycles

These Mini-Clamp II wiremount IDC sockets are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.

Why choose 3M?

3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Mini-Clamp Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more