3M 3756 Series Ribbon Cable, 40-Way, 0.64mm Pitch

RS Stock No.: 815-8129Brand: 3MManufacturers Part No.: 3756/40-100
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

0.64mm

Number of Ways

40

Screened/Unscreened

Unscreened

American Wire Gauge

30

Series

3756

Width

25.4 mm

Conductor Strand Type

Stranded

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/38

Capacitance

56.8pF/m

Size of Strands

38

Characteristic Impedance

82 Ω

Operating Temperature Range

-40 → +105 °C

Country of Origin

United States

Product details

3M TPE 0.635mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. Designed for mass termination and flexibility the TPE ribbon cable uses 30AWG stranded conductors on 0.25 in. wire spacing.

Features and Benefits

• Signal density incresed by 0.25in. wire spacing
• TPE Insulation
• TPE (Thermoplastic Elastomer) Material

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3756 Series Flat Ribbon Cable, 68-Way, 0.64mm Pitch, 31m Length
BD 239.3141 Reel of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

3M 3756 Series Ribbon Cable, 40-Way, 0.64mm Pitch

P.O.A.

3M 3756 Series Ribbon Cable, 40-Way, 0.64mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 3756 Series Flat Ribbon Cable, 68-Way, 0.64mm Pitch, 31m Length
BD 239.3141 Reel of 30 Metres (Exc. Vat)

Technical Document

Specifications

Brand

3M

Pitch

0.64mm

Number of Ways

40

Screened/Unscreened

Unscreened

American Wire Gauge

30

Series

3756

Width

25.4 mm

Conductor Strand Type

Stranded

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/38

Capacitance

56.8pF/m

Size of Strands

38

Characteristic Impedance

82 Ω

Operating Temperature Range

-40 → +105 °C

Country of Origin

United States

Product details

3M TPE 0.635mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. Designed for mass termination and flexibility the TPE ribbon cable uses 30AWG stranded conductors on 0.25 in. wire spacing.

Features and Benefits

• Signal density incresed by 0.25in. wire spacing
• TPE Insulation
• TPE (Thermoplastic Elastomer) Material

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3756 Series Flat Ribbon Cable, 68-Way, 0.64mm Pitch, 31m Length
BD 239.3141 Reel of 30 Metres (Exc. Vat)