3M 3759 Series Round Ribbon Cable, 30-Way, 1.27mm Pitch, 31m Length

RS Stock No.: 815-8132Brand: 3MManufacturers Part No.: 3759/30 100
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Ribbon Cable Type

Round

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

30

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3759

Length

31m

Width

36.8 mm

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

133 Ω

Core Strands

7/36

Capacitance

39pF/m

Size of Strands

36 AWG

Country of Origin

United States

Product details

3M 1.27 mm pitch round jacketed ribbon cables - 3759 type

From 3M this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. The grey PVC multi-core ribbon cables are first rolled, and are then jacketed with round black PVC.

Features and Benefits

• Highly flexible
• Space saving
• Robust

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Approvals

  UL and CSA

You may be interested in
3M Ribbon Cable, 15-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 134.728

BD 134.728 1 Reel of 30 Metres (Exc. Vat)

BD 148.201

BD 148.201 1 Reel of 30 Metres (inc. VAT)

3M 3759 Series Round Ribbon Cable, 30-Way, 1.27mm Pitch, 31m Length

BD 134.728

BD 134.728 1 Reel of 30 Metres (Exc. Vat)

BD 148.201

BD 148.201 1 Reel of 30 Metres (inc. VAT)

3M 3759 Series Round Ribbon Cable, 30-Way, 1.27mm Pitch, 31m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Ribbon Cable, 15-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)

Technical Document

Specifications

Brand

3M

Ribbon Cable Type

Round

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

30

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3759

Length

31m

Width

36.8 mm

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

133 Ω

Core Strands

7/36

Capacitance

39pF/m

Size of Strands

36 AWG

Country of Origin

United States

Product details

3M 1.27 mm pitch round jacketed ribbon cables - 3759 type

From 3M this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. The grey PVC multi-core ribbon cables are first rolled, and are then jacketed with round black PVC.

Features and Benefits

• Highly flexible
• Space saving
• Robust

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Approvals

  UL and CSA

You may be interested in
3M Ribbon Cable, 15-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)