3M Ribbon Cable, 50-Way, 1.27mm Pitch

RS Stock No.: 815-8198Brand: 3MManufacturers Part No.: 3784-25P-270A
brand-logo
View all in Home

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

50

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Width

63.5 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Size of Strands

36

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

123 Ω

Core Strands

7/36

Capacitance

45.6pF/m

Country of Origin

Japan

Product details

Round Shielded Cable 270mm

Flexibility provided by 28AWG stranded wire
Reduced crosstalk from twisted pairs
Colour coded wires
Round jacket
Flat section parts for mass termination
Excellent EMI/ESD protection provided by shielding
PVC material

Standards

UL

Round Shielded Cable

You may be interested in
3M Round Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
BD 258.2261 Reel of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

3M Ribbon Cable, 50-Way, 1.27mm Pitch

P.O.A.

3M Ribbon Cable, 50-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Round Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
BD 258.2261 Reel of 30 Metres (Exc. Vat)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

50

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Width

63.5 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Size of Strands

36

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

123 Ω

Core Strands

7/36

Capacitance

45.6pF/m

Country of Origin

Japan

Product details

Round Shielded Cable 270mm

Flexibility provided by 28AWG stranded wire
Reduced crosstalk from twisted pairs
Colour coded wires
Round jacket
Flat section parts for mass termination
Excellent EMI/ESD protection provided by shielding
PVC material

Standards

UL

Round Shielded Cable

You may be interested in
3M Round Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
BD 258.2261 Reel of 30 Metres (Exc. Vat)