Technical Document
Specifications
Brand
3MGlue Type
Glue Sticks
Product Form
Stick
Colour
Transparent
Maximum Operating Temperature
+196°C
Minimum Operating Temperature
+177°C
Cure Time
< 5
Country of Origin
France
Product details
3M Hot Melt Glue - 3792TE
The 3792 hot melt glue from 3M is a clear, multipurpose adhesive for bonding a multitude of materials within a commercial and industrial environment. The hot melt adhesive should be used in conjunction with a glue gun to provide the most effective results. The adhesive features a 50 second open time which allows for the positioning and adjustment on certain materials. The hot melt adhesive provides almost instant bonding, resulting in a shorter production time of assembling or conjoining materials.
Features & Benefits
100% general purpose solid adhesive
Example of the types of materials that can be effectively bonded with 3M's hot melt glue: Wood, metals, plastics and upholstery
Great for application such as POP displays, furniture, woodworking and carton sealing
Flexible glue
Shock-resistant glue
BD 24.156
BD 24.156 Each (Exc. Vat)
BD 26.572
BD 26.572 Each (inc. VAT)
1
BD 24.156
BD 24.156 Each (Exc. Vat)
BD 26.572
BD 26.572 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 24.156 |
6 - 14 | BD 23.656 |
15+ | BD 23.342 |
Technical Document
Specifications
Brand
3MGlue Type
Glue Sticks
Product Form
Stick
Colour
Transparent
Maximum Operating Temperature
+196°C
Minimum Operating Temperature
+177°C
Cure Time
< 5
Country of Origin
France
Product details
3M Hot Melt Glue - 3792TE
The 3792 hot melt glue from 3M is a clear, multipurpose adhesive for bonding a multitude of materials within a commercial and industrial environment. The hot melt adhesive should be used in conjunction with a glue gun to provide the most effective results. The adhesive features a 50 second open time which allows for the positioning and adjustment on certain materials. The hot melt adhesive provides almost instant bonding, resulting in a shorter production time of assembling or conjoining materials.
Features & Benefits
100% general purpose solid adhesive
Example of the types of materials that can be effectively bonded with 3M's hot melt glue: Wood, metals, plastics and upholstery
Great for application such as POP displays, furniture, woodworking and carton sealing
Flexible glue
Shock-resistant glue