Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Super Fine Abrasive Hand Pad, 140mm x 115mm

RS Stock No.: 251-0802Brand: 3MManufacturers Part No.: 3811 SOFTBACK SPONGE SUPERFINE
brand-logo

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Grade

Super Fine

Grit Size

500 → 600

Length

140mm

Width

115mm

Thickness

5mm

Colour

Grey

You may be interested in
3M P500 Grit Super Fine Abrasive Sheets, 140mm x 115mm
BD 25.7221 Bag of 20 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

3M Super Fine Abrasive Hand Pad, 140mm x 115mm

P.O.A.

3M Super Fine Abrasive Hand Pad, 140mm x 115mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M P500 Grit Super Fine Abrasive Sheets, 140mm x 115mm
BD 25.7221 Bag of 20 (Exc. Vat)

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Grade

Super Fine

Grit Size

500 → 600

Length

140mm

Width

115mm

Thickness

5mm

Colour

Grey

You may be interested in
3M P500 Grit Super Fine Abrasive Sheets, 140mm x 115mm
BD 25.7221 Bag of 20 (Exc. Vat)