Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Scotch 389 PE Coated Black Cloth Tape, 50mm x 50m, 0.26mm Thick

RS Stock No.: 787-3256Brand: 3MManufacturers Part No.: 389 50mm x 50M black
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Colour

Black

Width

50mm

Length

50m

Backing Material

Cloth

Thickness

0.26mm

Adhesive Material

Synthetic Rubber

Adhesion Strength

9 N/cm

Elongation At Break

6%

Tensile Strength

80N/cm

Finish

PE Coated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Model Number

Scotch 389

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Scotch 389 PE Coated Black Cloth Tape, 50mm x 50m, 0.26mm Thick

P.O.A.

3M Scotch 389 PE Coated Black Cloth Tape, 50mm x 50m, 0.26mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Black

Width

50mm

Length

50m

Backing Material

Cloth

Thickness

0.26mm

Adhesive Material

Synthetic Rubber

Adhesion Strength

9 N/cm

Elongation At Break

6%

Tensile Strength

80N/cm

Finish

PE Coated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Model Number

Scotch 389

Country of Origin

Japan

You may be interested in