Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Temflex Green, Yellow Vinyl Electrical Tape, 19mm x 20m

RS Stock No.: 246-9560Brand: 3MManufacturers Part No.: 3M 165 green/yellow 19mm x 20m
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Green, Yellow

Width

19mm

Length

20m

Backing Material

Vinyl

Thickness

0.152mm

Maximum Operating Temperature

+90°C

Trade Name

Temflex

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 11.734

BD 11.734 Each (Exc. Vat)

BD 12.907

BD 12.907 Each (inc. VAT)

3M Temflex Green, Yellow Vinyl Electrical Tape, 19mm x 20m

BD 11.734

BD 11.734 Each (Exc. Vat)

BD 12.907

BD 12.907 Each (inc. VAT)

3M Temflex Green, Yellow Vinyl Electrical Tape, 19mm x 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 11.734
15 - 39BD 11.708
40+BD 11.686
You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Green, Yellow

Width

19mm

Length

20m

Backing Material

Vinyl

Thickness

0.152mm

Maximum Operating Temperature

+90°C

Trade Name

Temflex

Country of Origin

Taiwan, Province Of China

You may be interested in