3M SCOTCH 4008, 4008 White Foam Tape, 25.0mm x 33.0m, 3.20mm Thick

Technical Document
Specifications
Brand
3MWidth
25.0mm
Thickness
3.20mm
Length
33.0m
Backing Material
PUR Foam
Colour
White
Adhesion Strength
17 N/cm
Single/Double Sided
Double Sided
Foam Density
240kg/m³
Adhesive Material
Acrylic
Tensile Strength
17N/cm
Maximum Operating Temperature
+193 (Short Term)°C
Model Number
SCOTCH 4008
Series
4008
Distrelec Product Id
30408845
BD 65.752
BD 65.752 Each (Exc. Vat)
BD 72.327
BD 72.327 Each (inc. VAT)
1
BD 65.752
BD 65.752 Each (Exc. Vat)
BD 72.327
BD 72.327 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 65.752 |
6 - 14 | BD 64.218 |
15+ | BD 63.882 |
Technical Document
Specifications
Brand
3MWidth
25.0mm
Thickness
3.20mm
Length
33.0m
Backing Material
PUR Foam
Colour
White
Adhesion Strength
17 N/cm
Single/Double Sided
Double Sided
Foam Density
240kg/m³
Adhesive Material
Acrylic
Tensile Strength
17N/cm
Maximum Operating Temperature
+193 (Short Term)°C
Model Number
SCOTCH 4008
Series
4008
Distrelec Product Id
30408845